Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA084030R0442
Order Code3561296
Also Known AsADS4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr 9.800 |
Price for:Each
Minimum: 100
Multiple: 100
kr 980.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA084030R0442
Order Code3561296
Also Known AsADS4
Technical Datasheet
Size (mm)4mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Size (mm)
4mm
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00906