Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA030051R0400
Order Code2097661
Also Known As30-051-04
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 775.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 775.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA030051R0400
Order Code2097661
Also Known As30-051-04
Technical Datasheet
Contact ConfigurationDPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max2A
Contact Voltage AC Nom10V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range-
Product Overview
The 2TLA030051R0400 is a DPST emergency stop Pushbutton Switch with status LED in button and 1 metre 5-pole cable out.
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
10V
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
-
Contact Current Max
2A
Contact Voltage DC Nom
24V
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14