Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR730794R1300
Order Code2102314
Also Known AsCM-PVS.31S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No1SVR730794R1300
Order Code2102314
Also Known AsCM-PVS.31S
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsSpring Clamp
Switching Voltage Max300VAC
Supply Voltage Max300VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min160VAC
Phase Monitoring Range Max300VAC
Approvals & StandardsUL
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Contact Current
5A
Relay Terminals
Spring Clamp
Supply Voltage Max
300VAC
Power Consumption
10VA
Phase Monitoring Range Max
300VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
300VAC
Phase Type
3 Phase
Phase Monitoring Range Min
160VAC
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141