Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR730760R0400
Order Code2102337
Also Known AsCM-SFS.21S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No1SVR730760R0400
Order Code2102337
Also Known AsCM-SFS.21S
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min3mA
Current Monitoring Range Max1A
Power Consumption750mW
Approvals & StandardsUL
Technical Specifications
Product Range
-
Contact Current
4A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Current Monitoring Range Min
3mA
Power Consumption
750mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
1A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15