Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR550871R9500
Order Code1896000
Also Known AsCM-PVE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No1SVR550871R9500
Order Code1896000
Also Known AsCM-PVE
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max300VAC
Supply Voltage Max460VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min320VAC
Phase Monitoring Range Max460VAC
Approvals & StandardsUL
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
460VAC
Power Consumption
-
Phase Monitoring Range Max
460VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
300VAC
Phase Type
3 Phase
Phase Monitoring Range Min
320VAC
Approvals & Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104