Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SNA645021R2600
Order Code1895925
Also Known AsOBIC0100 24VDC
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 301.190 |
5+ | kr 291.930 |
10+ | kr 285.730 |
20+ | kr 280.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 301.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645021R2600
Order Code1895925
Also Known AsOBIC0100 24VDC
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max28.8V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min20.4V
Control Voltage Min-
Control Voltage Max24VDC
Product Range-
Product Overview
The 1SNA645021R2600 is a 24VDC DIN-rail mount Boxed Interface Optocoupler with screw connection. It is used for electrical isolation, amplification and signal matching between the control unit and the sensor/actuator level. The space saving design and different connection terminal possibilities optimize the panel installation.
- Easy to install
- Global availability
- Clear functioning status
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28.8V
Relay Terminals
Screw
Operating Voltage Min
20.4V
Control Voltage Max
24VDC
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02