Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.740 |
5+ | kr 123.930 |
10+ | kr 119.750 |
20+ | kr 117.360 |
50+ | kr 114.960 |
Product Overview
The M2SS1-10B Selector Switch is an accessory from ABB's Modular Plastic range with command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. You need to be sure of a response whenever you start or stop a process. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The M2SS1-10B Selector switch is an accessory from ABB's Modular Plastic range with command & signalling devices, reliable & suitable for indoor & outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, These devices are guaranteed a long lifetime. Their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap-on components in ABB's Modular range
Technical Specifications
ABB C2SS Series Non-illuminated 2-Position Selector Switches
M2SS
IP66
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate