Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1TVC101000P3204
Order Code1711459
Also Known As1RSC-EN
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 616.450 |
5+ | kr 588.840 |
10+ | kr 563.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 616.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1TVC101000P3204
Order Code1711459
Also Known As1RSC-EN
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / Standards-
IP RatingIP66
Switch CaseThermoplastic
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1RSC-EN is a SPST 40mm twist-release Emergency Stop Pushbutton Station with IP65 thermoplastic case and plastic IP66 enclosure.
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
-
Switch Case
Thermoplastic
SVHC
No SVHC (17-Dec-2014)
No. of Positions
-
IP Rating
IP66
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3