Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0005
Order Code2470159
Product RangeESP D
Also Known AsESP110D
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,041.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,041.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0005
Order Code2470159
Product RangeESP D
Also Known AsESP110D
No. of Poles2 Pole
Peak Surge Current20kA
Suppressor TypeData Line
Continuing Operating Voltage Max132VDC
Suppressor MountingDIN Rail
Product RangeESP D
Product Overview
Surge protective device for twisted pair signalling applications. This device has strong and flame retardant ABS housing.
- Full mode protection, combined Category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Integral earthing plate for enhanced connection to earth via a CME kit
- Low in-line resistance minimises unnecessary reductions in signal strength
- Substantial earth stud to enable effective earthing
- Screw terminal connection
- Built-in DIN rail foot for easy installation
Technical Specifications
No. of Poles
2 Pole
Suppressor Type
Data Line
Suppressor Mounting
DIN Rail
Peak Surge Current
20kA
Continuing Operating Voltage Max
132VDC
Product Range
ESP D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97