Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.200 |
10+ | kr 24.310 |
25+ | kr 22.750 |
50+ | kr 21.330 |
100+ | kr 17.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No374124B00035G
Order Code1611436
Technical Datasheet
Thermal Resistance23.4°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric18mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.71"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
Product Overview
The 374124B00035G is a clear/silver pin-fin Heat Sink with tape attachment suitable for FPGA/BGA packages. It is made of aluminium with black anodize finish.
- Tape mounting saves board space by eliminating mounting holes
- Convenient peel and stick assembly is quick and clean
- Pin-fin array allows omnidirectional airflow to maximize heat dissipation
- Comes with T411 Chomerics tape for all surfaces
- Silicone adhesive
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
23.4°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.71"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
18mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005925