Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 88.630 |
50+ | kr 86.850 |
100+ | kr 85.060 |
Product Information
Product Overview
The Bumpon series Protective Bumper reduces noise, vibration and put an end to scratches. It cushions, provides spacing, stability and skid-resistance. All with pre-applied, pressure sensitive adhesives, that eliminate the need for screws, rivets or application equipment. Choose from standard moulded shapes including resilient pads, feet, buttons, strips, bumpers or spacers. More possibilities for shape, size, colour and application are available, with custom 3M™ Bumpon™ protective products. Pressure sensitive adhesives bond fast and permanently when pressed to most clean, dry and smooth surface. Made from long lasting resilient elastomer, that remains flexible and provides excellent cushioning and noise damping properties.
- High coefficient of friction resists skidding on most surfaces
- Easy to remove liner ensures fast application with no screws, rivets or application tools
- Plasticizer-free
- Long aging resiliency - will not crack or harden
- Resistance to marring and staining
- Dimensions Per Square (HxWxL): 7.6mm x 20.5mm x 20.5mm
Applications
Automotive, Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Industrial
Technical Specifications
Adhesive
-
Square
PU (Polyurethane)
No SVHC (17-Jan-2022)
7.6mm
20.5mm
Black
Bumpon
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate