Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923345-04-C
Order Code3010614
Product Range3M Jumper Wires
Also Known AsGTIN UPC EAN: 00054007747673 80610339410
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No923345-04-C
Order Code3010614
Product Range3M Jumper Wires
Also Known AsGTIN UPC EAN: 00054007747673 80610339410
Technical Datasheet
Wire Gauge22AWG
Jacket ColourYellow
Kit Contents200Pcs of Length 10.16mm Yellow Jumper Wires
Product Range3M Jumper Wires
SVHCTo Be Advised
Product Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Yellow PVC insulation
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Applications
Prototyping
Technical Specifications
Wire Gauge
22AWG
Kit Contents
200Pcs of Length 10.16mm Yellow Jumper Wires
SVHC
To Be Advised
Jacket Colour
Yellow
Product Range
3M Jumper Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876