Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No50 25MM
Order Code1825486
Product RangeScotchrap 50
Also Known As80008006621, GTIN UPC EAN: 00054007000143
Technical Datasheet
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 207.360 |
5+ | kr 192.560 |
10+ | kr 179.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 207.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No50 25MM
Order Code1825486
Product RangeScotchrap 50
Also Known As80008006621, GTIN UPC EAN: 00054007000143
Technical Datasheet
Tape TypeCorrosion Protection
Adhesive TypePVC (Polyvinylchloride)
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric30.5m
Tape Length - Imperial100ft
Tape ColourBlack
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial98.4ft
Roll Length - Metric30m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotchrap 50
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotchrap™ all-weather corrosion protection tape 50
- Tough, polyvinyl chloride based tapes with special high tack adhesives
- Resistant to corrosive salt water, soil acids, alkalies salts, common chemicals, chemical vapours
- Resistant to impact, abrasions, punctures and tears, exposure to outdoor weathering and sunlight
- All-weather 10mil (0.254 mm) thick tape designed for application over a wide temperature range
- Highly conformable
- Pressure Sensitive rubber adhesive
Technical Specifications
Tape Type
Corrosion Protection
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
100ft
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
30m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
PVC (Polyvinylchloride)
Tape Length - Metric
30.5m
Tape Colour
Black
Roll Length - Imperial
98.4ft
Tape Width - Imperial
0.98"
Product Range
Scotchrap 50
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5