Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No38A04-0018-000 FL
Order Code3499587
Product Range38A Series
Also Known As7100190121
Technical Datasheet
69 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.120 |
10+ | kr 17.090 |
100+ | kr 17.010 |
250+ | kr 16.940 |
500+ | kr 16.860 |
1000+ | kr 16.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No38A04-0018-000 FL
Order Code3499587
Product Range38A Series
Also Known As7100190121
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range38A Series
SVHCTo Be Advised
Product Overview
3M™ branch mini-clamp link connector, 38A series enables branching into the main network wire (20 to 16 AWG) from sensor lines terminated by a 3M Mini-Clamp Connector. The branching function allows for a simpler system with direct-to-network connection, which helps to reduce cable usage and lower network latencies.
- Enables direct connection from sensor wires to network cables
- Provides branching from main bus line to sensors via mini-clamp connector
- Enables a simpler systems with direct-to-network connector with less cable and lower latency
- Compatible with network cable 18 to 22AWG
- Easy, labour saving and reliable IDC termination
- Easy field termination with no special wire preparation
- Can terminate with a common pair of pliers
- Latching mechanism maintains a reliable interconnection in demanding field applications
- High number of mating cycles
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
38A Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006736