Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 106.110 |
5+ | kr 98.580 |
10+ | kr 92.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 106.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No35 VIOLET (3/4"X66FT)
Order Code3227337
Product RangeScotch 35
Also Known AsGTIN UPC EAN: 00054007112716
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourViolet
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch 35
SVHCTo Be Advised
Product Overview
- Scotch® vinyl colour coded electrical tape 35
- 7mil (0.178mm) polyvinyl chloride (PVC) colour coding tape
- Excellent electrical and mechanical protection from rubber resin adhesive and PVC backing
- Withstands a temperature range of 32 to 221ºF
- UL 510 listed, C22.2 No. 197-M1983 certified
- Colour coding for phase identification, job identification and safety
- Pressure sensitive rubber adhesive bonds easily and securely
- Suitable for use in phase identification, colour coding of motor leads and piping systems
- Tensile strength rating of 17lbs per inch meets professional electrical standards
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Violet
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
Scotch 35
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15