Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.650 |
10+ | kr 40.890 |
100+ | kr 37.090 |
250+ | kr 36.560 |
500+ | kr 35.970 |
1000+ | kr 35.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 3357-9215 is a 15-way D Sub EMI metal Junction Shell, lightweight and compact design. This 3357 series shell made of steel with nickel plated finish, provides EMI/ESD protection similar to aluminium die cast.
- Easy assembly reduces time and labour to ensure low applied cost
- Provides option in grounding for discrete wire applications
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
3357
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013064