Print Page
777 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.840 |
10+ | kr 24.730 |
100+ | kr 22.110 |
250+ | kr 21.960 |
500+ | kr 21.740 |
1000+ | kr 20.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 3357-6509-1C
2 Products Found
Product Overview
The 3357-6509-1C is a 9-way D Sub EMI metalized plastic Junction Shell, 3357 series, lightweight and compact design. Jack screw provides positive retention, strain relief compensates for multiple cable diameters. Shell made of ABS with nickel over copper plated finish.
- Easy assembly reduces time and labour to ensure low applied cost
- Protection from EMI/ESD
- UL94V-0 Flammability rating
- 0 to 75°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
3357
Cable Exit Angle
45°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917