Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No33+SUPER (3/4"X20FT)
Order Code3227331
Product RangeScotch Super 33+
Also Known AsGTIN UPC EAN: 00054007061304
Technical Datasheet
95 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.950 |
5+ | kr 45.440 |
10+ | kr 42.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No33+SUPER (3/4"X20FT)
Order Code3227331
Product RangeScotch Super 33+
Also Known AsGTIN UPC EAN: 00054007061304
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial20ft
Roll Length - Metric6.1m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch Super 33+
SVHCTo Be Advised
Product Overview
Scotch Super 33+ Vinyl Electrical Tape is a premium grade, 0.18 mm thick, all-weather vinyl-insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C. The tape is conformable for cold weather application down to -18°C. It has high resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions (including ultraviolet exposure).
- Premium grade, Super 33+ 7mil thick, all-weather vinyl insulating tape
- Designed to perform continuously in ambient temperatures up to 105°C (220°F)
- Tape is conformable for cold weather application down to -18°C
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather conditions
- Combination of elastic backing and aggressive adhesive
- UL 510 listed (file E129200), CSA C22.2 No.197-M1983 (file LR 48769)
- Polyvinyl chloride (PVC) backing, pressure sensitive rubber based adhesive
- Compatible with solid dielectric cable insulations
- Suitable for indoor or outdoor applications
- Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
20ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 33+
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
6.1m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329