Print Page
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,077.780 |
5+ | kr 1,008.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,077.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No27 50MM
Order Code2135708
Product Range27
Also Known AsFE510051157
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
Tape Backing MaterialGlass Cloth
Tape Length - Metric55m
Tape Length - Imperial180.4ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric55m
Tape Width - Imperial2"
Tape Width - Metric50mm
Product Range27
Product Overview
- Scotch® glass cloth electrical tape 27
- 7mil woven insulating glass cloth tape with pressure sensitive rubber thermosetting adhesive
- For 600V dry applications requiring high mechanical strength and resistance to high temperatures
- Specially treated and prepared to provide corrosion free protection
- will not shrink, rot or burn, has a high tensile strength and is printable
- UL recognized (file E17385) and CSA accepted (file LR93411)
- Insulating electric and induction type furnace power supply leads
- Securing systems requiring high mechanical strength and resistance to high temperatures
- Provides heat stable insulation for hot spot applications
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Glass Cloth
Tape Length - Imperial
180.4ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
50mm
Adhesive Type
Pressure Sensitive Rubber Thermosetting Adhesive
Tape Length - Metric
55m
Tape Colour
White
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
27
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:70195900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65735