Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No203 NATURAL (1"X60YDS)
Order Code1266298
Product Range203 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No203 NATURAL (1"X60YDS)
Order Code1266298
Product Range203 Series
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourNatural
Total Tape Thickness-
Roll Length - Imperial180.45ft
Roll Length - Metric54.864m
Tape Width - Imperial0.945"
Tape Width - Metric24mm
Product Range203 Series
Technical Specifications
Adhesive Type
-
Tape Colour
Natural
Roll Length - Imperial
180.45ft
Tape Width - Imperial
0.945"
Product Range
203 Series
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
54.864m
Tape Width - Metric
24mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224