Udskriv side
PYBE30-Q48-S3H-T
Isolated Chassis Mount DC/DC Converter, With Heatsink, ITE, Module, 4:1, 19.8 W, 1 Output, 3.3 VDC
Billedet er vejledende. Se produktspecifikationen.
ProducentCUI
Producentens varenummerPYBE30-Q48-S3H-T
Varenummer4296870
ProduktsortimentPYBE30 Series
Teknisk datablad
Produceres ikke længere
Produktoplysninger
ProducentCUI
Producentens varenummerPYBE30-Q48-S3H-T
Varenummer4296870
ProduktsortimentPYBE30 Series
Teknisk datablad
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max19.8W
No. of Outputs1 Output
Output Voltage - Output 13.3VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width31.5mm
Height25.3mm
Depth76mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePYBE30 Series
SVHCTo Be Advised
Produktoversigt
PYBE30-Q48-S3H-T is a PYBE30 series high efficiency isolated DC to DC converter packaged in an industry standard 2 x 1inch footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also comes standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.
- 48VDC typical input voltage, single regulated output
- 3.3VDC output voltage, 6000mA maximum output current
- 19.8W maximum output power, 86% typical efficiency
- 1500VDC isolation, industry standard pin-out
- Continuous short circuit protection, overvoltage protection, overcurrent protection
- Operating temperature range from -40 to +80°C
- Certified to 62368-1: EN, BS EN, certified to 60950: UL
- 300KHz PWM mode switching frequency, aluminium alloy case material
- With heatsink, chassis mounting style
- Dimension is 76 x 31.50 x 25.30mm
Tekniske specifikationer
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
25.3mm
Input Voltage DC Min
18V
Product Range
PYBE30 Series
DC / DC Converter Type
Module
Output Power Max
19.8W
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
31.5mm
Depth
76mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Sudan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Sudan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Y-Ex
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:To Be Advised
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.06