Isolated Chassis Mount DC / DC Converters:
20 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 833,990 5+ kr 712,350 10+ kr 698,100 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 72W | 1 Output | 12V | 6A | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ kr 746,930 5+ kr 638,020 10+ kr 625,250 | Min: 1 / Flere: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ kr 302,390 5+ kr 293,360 10+ kr 284,330 50+ kr 263,140 100+ kr 257,850 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ kr 305,820 5+ kr 296,720 10+ kr 287,470 50+ kr 266,130 100+ kr 260,830 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ kr 299,850 5+ kr 290,900 10+ kr 281,800 50+ kr 260,910 100+ kr 255,680 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ kr 892,590 5+ kr 762,360 10+ kr 747,120 | Min: 1 / Flere: 1 | - | - | - | 81W | 1 Output | 13.2V | 6A | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 40V | 100V | 9262 Series | |||||
Each | 1+ kr 443,130 5+ kr 391,580 10+ kr 350,800 20+ kr 343,770 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ kr 514,390 5+ kr 439,390 10+ kr 430,580 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ kr 614,810 5+ kr 483,180 10+ kr 473,550 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ kr 489,140 5+ kr 417,730 10+ kr 409,360 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ kr 456,720 5+ kr 383,430 10+ kr 343,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 48V | - | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr 442,530 5+ kr 377,990 10+ kr 370,440 | Min: 1 / Flere: 1 | ITE | - | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 24V | Panel | Fixed | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series | |||||
Each | 1+ kr 448,670 5+ kr 396,540 10+ kr 355,190 20+ kr 348,050 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr 299,850 5+ kr 290,900 10+ kr 281,800 50+ kr 260,910 100+ kr 255,680 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ kr 299,850 5+ kr 290,900 10+ kr 281,800 50+ kr 263,890 100+ kr 258,590 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ kr 307,090 5+ kr 297,840 10+ kr 288,590 50+ kr 270,230 100+ kr 264,860 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ kr 448,620 5+ kr 317,200 10+ kr 284,160 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 24V | - | Fixed | 31.5mm | 25.3mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 24+ kr 342,000 | Min: 24 / Flere: 24 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 24V | - | Fixed | 31.5mm | 25.3mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ kr 569,850 5+ kr 486,780 10+ kr 477,020 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 24+ kr 424,000 | Min: 24 / Flere: 24 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 48V | - | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |