Automotive

Comfort and Infotainment

Comfort and infotainment is all about making the ride enjoyable and easier. It includes everything not necessary for the car to function, but really good to have anyway. This spans a lot of things from radios, to music, to touch screens, to speakers, to Sat Nav, to in car videos. They may be luxuries, but they are luxuries we have come to expect from any car.

View the list of products associated to the diagram below:

w
LDRs are for sensing the level of light. They are used for automatic headlights. If an IR LDR is used along with an IR LED you can make automatic windscreen wipers.
MCU
MCU
The MCU is the Central control. It controls and manages everything.
Potentiometers
Potentiometers are used for any analogue input in the car, such as climate control dials, and volume dials.
RTC
RTCs are required to keep accurate timings. This ensures that all the systems in the car are in sync.
Thermistors
Thermistors are used throughout the car to sense temperature. In the internal space itself for climate control, in the air flow tubes, and in the engine are just a few places.
Flash
Flash
Flash is used as none-volatile memory to store programs and settings, and persistent data.
Switches
Switches encompasses all digital switches and are used for everything from lighting, to windows, to door locks.
RAM
RAM
RAM is quick access volatile memory used for variables, and storing temporary information.
ADC
ADCs are used to convert analogue inputs, like from thermistors, or potentiometers, to digital inputs which can be got through I2C or SPI. This information is for use by the MCU.
Touch screen Driver
Touch screen Driver
Touch Screen drivers allow the MCU to receive inputs from touch screens and process it correctly.
Decoder
Decoder/Encoder
Decoders and encoders are used to allow the reading and playing of MP3s and other Audio/Video files.`
Display Drivers
Display Drivers
Display drivers are needed to allow the MCU to use a display screen, they act as a decoding and encoding device between the MCU and the display.
Audio Amplifie
Audio Amplifier
High Quality Audio Amplifiers increase the signal from the MCU to the speakers to allow the correct voltage and current for the desired volume.
Touch Screens
Touch Screens
Touch screens are the preferred way of controlling infotainment systems now as they allow an intuitive and user friendly system.
SD slot
The SD slot allows cars to read media from memory cards to play over speakers or view on the screens.
GPS receiver
GPS receiver
GPS receivers are commonplace in a lot of modern day cars for the Sat Nav and guidance systems. They allow in built route planning and location.
Speakers
Stepper Motors
Stepper motors are used for any high torque low speed accurate motor. E.g. For windows, door locking, wipers, etc.
FM/AM/DAB receiver
FM/AM/DAB receiver
FM receivers have been in cars for a while now, and will stay in cars until FM and AM goes. They are key to providing radio and information whilst on the go.
Stepper Motor

Speakers
High quality Speakers of a range of frequencies and sizes allow crystal clear sound to be well balanced throughout the car.

Bluetooth Transceiver
Bluetooth Transceiver
Bluetooth is used for connecting phones and media players to the car. These allow media to be played as well as phone calls to be placed.
Dev Kits

Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

  Producentens varenummer Varenummer Producent / beskrivelse
Lagerstatus Pris for
Pris
Antal
Silicon Manufacturer No. of Bits Silicon Family Name Core Architecture Core Sub-Architecture Silicon Core Number Kit Contents Product Range
TRK-KEA128
TRK-KEA128 - Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA

2438085

Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA

NXP

Du har tidligere købt dette produkt. Se i ordrehistorik

Produceres ikke længere

Styk

null
Vare med begrænsninger
NXP 32bit Kinetis - EA ARM Cortex-M0+ KEA128 Dev Board KEA128, DVD, USB Cable, Quick Start Guide, NXP Warranty Card -
AR1100BRD
AR1100BRD - Demonstration Board, Touch Screen Controller, AR1100

2045286

Demonstration Board, Touch Screen Controller, AR1100

MICROCHIP

Du har tidligere købt dette produkt. Se i ordrehistorik

165 På lager + Se lagerstatus og leveringstider

165 på lager til levering næste dag (UK lager)

  • 150 mere vil være tilgængelige uge, der starter 27-10-25
  • Flere produkter på lager i ugen, der starter den 11-10-27

    Styk

    1+ kr 126,55

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    Microchip - - - - AR1100 Demo Board AR1100 -
    MCP1630DM-LED2
    MCP1630DM-LED2 - Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

    1578365

    Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

    MICROCHIP

    Du har tidligere købt dette produkt. Se i ordrehistorik

    3 På lager + Se lagerstatus og leveringstider

    3 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 02-02-26

    Styk

    1+ kr 403,25

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    - - - - - - Board, Users Guide -

    Semiconductors

    Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

      Producentens varenummer Varenummer Producent / beskrivelse
    Lagerstatus Pris for
    Pris
    Antal
    Product Range Device Core Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series Qualification
    PIC18F46K80-I/PT
    PIC18F46K80-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

    1823173

    8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

    MICROCHIP

    Du har tidligere købt dette produkt. Se i ordrehistorik

    25.624 På lager + Se lagerstatus og leveringstider

    25.624 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 24-11-25

    Styk

    1+ kr 28,20 25+ kr 25,82 100+ kr 24,70 250+ kr 23,51

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    PIC18 Family PIC18FxxK80 Series Microcontrollers PIC18 64MHz 64KB 44Pins TQFP 35I/O's I2C, SPI, USART 4KB 11Channels 12Bit 1.8V 5.5V -40°C 85°C Surface Mount PIC18 PIC18F K8x AEC-Q100
    SMC3K51CA-M3/57
    SMC3K51CA-M3/57 - TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

    2308994

    TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

    VISHAY

    Du har tidligere købt dette produkt. Se i ordrehistorik

    Fås til restordre

    + Se lagerstatus og leveringstider

    Flere produkter på lager i ugen, der starter den 05-01-26 Kontakt mig, når varen er på lager

    Styk

    1+ kr 11,82 10+ kr 9,42 100+ kr 7,78 500+ kr 4,81 1000+ kr 4,80 5000+ kr 4,70 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    TRANSZORB SMC3K - - - 2Pins - - - - - - - - - 150°C - - - AEC-Q101
    PMV130ENEAR
    PMV130ENEAR - Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount

    2469648

    Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount

    NEXPERIA

    Du har tidligere købt dette produkt. Se i ordrehistorik

    2.375 På lager + Se lagerstatus og leveringstider

    2.375 på lager til levering næste dag (UK lager)

  • 3.000 mere vil være tilgængelige uge, der starter 11-01-26
  • Flere produkter på lager i ugen, der starter den 02-02-26

    Styk (leveret på klippet bånd)

    Klippet bånd
    Emballagemuligheder
    Forslag til erstatning for:2469648
    2469648RL i Re-reel
    4319419 i Hel rulle

    5+ kr 3,12 50+ kr 1,96 100+ kr 0,967 500+ kr 0,93 1500+ kr 0,774

    Vare med begrænsninger

    Minimumsordre på 5 varer Kun ganget med 5 Indtast en gyldig mængde

    Tilføj
    Min: 5 Mult: 5
    - - - - 3Pins - - - - - - - - - 150°C - - - -
    1SMB5939BT3G
    1SMB5939BT3G - Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

    2463615

    Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

    ONSEMI

    Du har tidligere købt dette produkt. Se i ordrehistorik

    10.956 På lager + Se lagerstatus og leveringstider

    10.956 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 15-12-25

    Styk (leveret på klippet bånd)

    Klippet bånd
    Emballagemuligheder
    Forslag til erstatning for:2463615
    2463615RL i Re-reel
    2440687 i Hel rulle

    5+ kr 2,62 50+ kr 1,60 100+ kr 0,841 500+ kr 0,766 1000+ kr 0,705

    Vare med begrænsninger

    Minimumsordre på 5 varer Kun ganget med 5 Indtast en gyldig mængde

    Tilføj
    Min: 5 Mult: 5
    1SMB59xxBT3G - - - 2Pins - - - - - - - - - 150°C - - - -

    Connectors

    Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

      Producentens varenummer Varenummer Producent / beskrivelse
    Lagerstatus Pris for
    Pris
    Antal
    Product Range Gender No. of Positions For Use With Connector Body Material IP Rating Voltage Rating Current Rating
    DTM13-12PA-12PB-R008
    DTM13-12PA-12PB-R008 - Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts

    2138246

    Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts

    DEUTSCH - TE CONNECTIVITY

    Du har tidligere købt dette produkt. Se i ordrehistorik

    1.307 På lager + Se lagerstatus og leveringstider

    1.307 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 23-03-26

    Styk

    1+ kr 161,81 10+ kr 139,72 25+ kr 123,87 100+ kr 119,93 250+ kr 116,43 500+ kr 113,45 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    DTM Receptacle 24Ways DTM Series Pin Contacts Nylon (Polyamide), Glass Filled Body IP67 250V 7.5A
    282104-1
    282104-1 - Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

    150654

    Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

    AMP - TE CONNECTIVITY

    Du har tidligere købt dette produkt. Se i ordrehistorik

    48.360 På lager + Se lagerstatus og leveringstider

    48.360 på lager til levering næste dag (UK lager)

  • 232 mere vil være tilgængelige uge, der starter 07-10-25
  • Flere produkter på lager i ugen, der starter den 17-11-25

    Styk

    10+ kr 5,52 100+ kr 4,30 250+ kr 3,83 500+ kr 3,69 1000+ kr 3,55 2500+ kr 3,47 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 10 varer Kun ganget med 10 Indtast en gyldig mængde

    Tilføj
    Min: 10 Mult: 10
    SUPERSEAL 1.5 Plug 2Ways Superseal 1.5 Series Connectors Nylon 6.6 (Polyamide 6.6) Body - - 14A
    DT062S-CE06
    DT062S-CE06 - Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

    1817018

    Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

    DEUTSCH - TE CONNECTIVITY

    Du har tidligere købt dette produkt. Se i ordrehistorik

    2.384 På lager + Se lagerstatus og leveringstider

    2.384 på lager til levering næste dag (UK lager)

  • 3.600 mere vil være tilgængelige uge, der starter 31-10-25
  • Flere produkter på lager i ugen, der starter den 10-11-25

    Styk

    1+ kr 6,66 10+ kr 5,80 100+ kr 4,50 500+ kr 4,02 1000+ kr 3,77 2500+ kr 3,51 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    DT Plug 2Ways DT Series Socket Contacts Thermoplastic Body IP68 250V 13A
    963040-3
    963040-3 - Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm,  JPT Socket Crimp Contacts

    1772948

    Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm, JPT Socket Crimp Contacts

    AMP - TE CONNECTIVITY

    Du har tidligere købt dette produkt. Se i ordrehistorik

    10.058 På lager + Se lagerstatus og leveringstider

    10.058 på lager til levering næste dag (UK lager)

  • 3.450 mere vil være tilgængelige uge, der starter 12-12-25
  • Flere produkter på lager i ugen, der starter den 20-04-26

    Styk

    1+ kr 10,49 10+ kr 9,08 100+ kr 7,89 500+ kr 7,34 1000+ kr 7,19 2500+ kr 7,05 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    Junior Power Timer Receptacle 2Ways JPT Socket Crimp Contacts - - - -

    EMECH

    Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

      Producentens varenummer Varenummer Producent / beskrivelse
    Lagerstatus Pris for
    Pris
    Antal
    Transducer Function Power Rating No. of Stages Cooling Power Pc Current Max @ Diff Temperature Max Voltage Max @ Diff Temperature Max Length Width Depth Temperature Difference Max Product Range Internal Resistance Lead Wires
    MCPK2-19808AC-S
    MCPK2-19808AC-S - Peltier Cooler, 51.6W

    1639734

    Peltier Cooler, 51.6W

    MULTICOMP PRO

    Du har tidligere købt dette produkt. Se i ordrehistorik

    35 På lager + Se lagerstatus og leveringstider

    35 på lager til levering næste dag (UK lager)

  • 25 mere vil være tilgængelige uge, der starter 27-11-25
  • Flere produkter på lager i ugen, der starter den 15-12-25

    Styk

    1+ kr 372,53 3+ kr 346,54 10+ kr 323,98 25+ kr 310,46

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    Thermoelectric Cooler 51.6W 2 Stage 51.6W 8.5A 16.1VDC 40mm 40mm 7.05mm 85°C MCPK 1.65ohm UL-Style 1569, Unstripped
    FHAC0001ZXJG
    FHAC0001ZXJG - Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded

    9943382

    Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded

    LITTELFUSE

    Du har tidligere købt dette produkt. Se i ordrehistorik

    6.122 På lager + Se lagerstatus og leveringstider

    6.122 på lager til levering næste dag (UK lager)

  • 2.000 mere vil være tilgængelige uge, der starter 08-01-26
  • 4.000 mere vil være tilgængelige uge, der starter 12-02-26
  • Flere produkter på lager i ugen, der starter den 16-02-26

    Styk

    1+ kr 28,72 50+ kr 23,80 100+ kr 21,93 250+ kr 19,70 500+ kr 19,10 1000+ kr 18,50 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    - - - - - - - - - - ATO FHAC Series - -

    Passives

    Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

      Producentens varenummer Varenummer Producent / beskrivelse
    Lagerstatus Pris for
    Pris
    Antal
    Capacitance Voltage(DC) Capacitor Case / Package Capacitance Tolerance Dielectric Characteristic Product Range Product Length Product Width Capacitor Terminals Operating Temperature Min Operating Temperature Max Qualification
    12105C475K4Z2A
    12105C475K4Z2A - SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

    1867964

    SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

    KYOCERA AVX

    Du har tidligere købt dette produkt. Se i ordrehistorik

    3.124 På lager + Se lagerstatus og leveringstider

    3.124 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 02-02-26

    Styk (leveret på klippet bånd)

    Klippet bånd
    Emballagemuligheder
    Forslag til erstatning for:1867964
    1867964RL i Re-reel
    2629450 i Hel rulle

    1+ kr 4,85 50+ kr 2,30 100+ kr 2,08 250+ kr 2,02 500+ kr 1,95

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    4.7µF 50V 1210 [3225 Metric] ± 10% X7R - 3.2mm 2.5mm SMD -55°C 125°C AEC-Q200
    XFL4020-222MEC
    XFL4020-222MEC - Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series

    2289216

    Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series

    COILCRAFT

    Du har tidligere købt dette produkt. Se i ordrehistorik

    13.923 På lager + Se lagerstatus og leveringstider

    13.923 på lager til levering næste dag (UK lager)

  • 5.000 mere vil være tilgængelige uge, der starter 12-12-25
  • 19.000 mere vil være tilgængelige uge, der starter 24-12-25
  • 19.000 mere vil være tilgængelige uge, der starter 31-12-25
  • Flere produkter på lager i ugen, der starter den 26-01-26

    Styk (leveret på klippet bånd)

    Klippet bånd
    Emballagemuligheder
    Forslag til erstatning for:2289216
    2289216RL i Re-reel

    1+ kr 21,43 50+ kr 11,61 100+ kr 8,63 250+ kr 8,41 500+ kr 7,89 1000+ kr 7,42 Flere priser...

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    - - - - - XFL4020 Series 4mm 4mm - - - -
    ERA3AEB103V
    ERA3AEB103V - SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

    1577619

    SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

    PANASONIC

    Du har tidligere købt dette produkt. Se i ordrehistorik

    57.823 På lager + Se lagerstatus og leveringstider

    57.823 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 22-11-27

    Styk (leveret på klippet bånd)

    Klippet bånd
    Emballagemuligheder
    Forslag til erstatning for:1577619
    1577619RL i Re-reel
    1811351 i Hel rulle

    10+ kr 0,461 100+ kr 0,335 500+ kr 0,321 1000+ kr 0,307 2500+ kr 0,301

    Vare med begrænsninger

    Minimumsordre på 10 varer Kun ganget med 10 Indtast en gyldig mængde

    Tilføj
    Min: 10 Mult: 10
    - - - - - ERA-3A Series 1.6mm 0.85mm - -55°C 155°C AEC-Q200
    MF-SM100-2
    MF-SM100-2 - MULTIFUSE, SMD, 1.1A

    9350225

    MULTIFUSE, SMD, 1.1A

    BOURNS

    Du har tidligere købt dette produkt. Se i ordrehistorik

    2.916 På lager + Se lagerstatus og leveringstider

    2.916 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 17-11-25

    Styk (leveret på klippet bånd)

    Klippet bånd
    Emballagemuligheder
    Forslag til erstatning for:9350225
    9350225RL i Re-reel
    2321347 i Hel rulle

    10+ kr 2,93 100+ kr 2,59 500+ kr 2,18 1000+ kr 2,02 2000+ kr 1,98

    Vare med begrænsninger

    Minimumsordre på 10 varer Kun ganget med 10 Indtast en gyldig mængde

    Tilføj
    Min: 10 Mult: 10
    - - - - - MF-SM - - - -40°C 85°C -