• Sikkerhed og overvågning
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
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Rework Stations
                      Udskriv side

                      MRS-1100A

                      Rework Station, Modular, 450 °C, 240 V

                      METCAL MRS-1100A
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMETCAL
                      Producentens varenummerMRS-1100A
                      Varenummer2345813
                      ProduktsortimentMRS-1000A
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 39.321,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 39.321,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentMETCAL
                      Producentens varenummerMRS-1100A
                      Varenummer2345813
                      ProduktsortimentMRS-1000A
                      Teknisk datablad

                      Data Sheet

                      Supply Voltage VAC240V
                      Heat Temperature Max450°C
                      Output Power600W
                      Kit ContentsHCT-1000 Programmable Handheld Convection Tool, PCT-1000 Programmable Pre-heater, ATH-1100A Adjustable Tool Holder, and BH-2000 Free-standing board holder
                      Product RangeMRS-1000A
                      Plug TypeUK Type G
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversigt

                      The MRS-1100A Modular Rework System is an integrated convection rework system for the removal and reflow of BGA/CSP and SMT components. The MRS-1100A is comprised of a convection tool, a pre-heater, an adjustable tool holder, and a free-standing board holder to create a manually assisted rework system. A series of nozzles, targeting a variety of applications round out the product offering for this system. With standard features such as programmability, a digital display, program storage of up to 50 profiles, this system is not only versatile, but also easy and efficient to work with. A choice of board holders and accessories are available that make the system capable of handling multiple sizes of PCBs. The MRS-1100A allows you the choice of using either the embedded profiling capability that can be configured to operate at a fixed temperature, or a four-zone programming option. The unit also allows the temperature to be controlled either at the heat output (internal) or at the board (external). The "external" control function uses a thermocouple which can be placed on the board or a component.

                      • Digital display for repeatable temperature settings and profile control
                      • Automatic control of the pre-heater for simple operation
                      • Easy profile creation for operator repeatability
                      • Integrated vacuum pickup for easy component removal
                      • Hand held or tool holder mounted for operator comfort
                      • Manual mode for quick setup
                      • External thermocouple for process setup and verification
                      • Digital controlled airflow for repeatable results
                      • X, Y, Z, and Theta controls for component alignment
                      • Adjustable PCB holder for easy change outs
                      • Automatic vacuum lift off at the end of the cycle
                      • Password lockout of programmed profiles

                      Applikationer

                      Maintenance & Repair

                      Indhold

                      HCT-1000 Programmable Handheld Convection Tool, PCT-1000 Programmable Pre-heater, ATH-1100A Adjustable Tool Holder, and BH-2000 Free-standing board holder

                      Tekniske specifikationer

                      Supply Voltage VAC

                      240V

                      Output Power

                      600W

                      Product Range

                      MRS-1000A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Heat Temperature Max

                      450°C

                      Kit Contents

                      HCT-1000 Programmable Handheld Convection Tool, PCT-1000 Programmable Pre-heater, ATH-1100A Adjustable Tool Holder, and BH-2000 Free-standing board holder

                      Plug Type

                      UK Type G

                      Tekniske dokumenter (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85151100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):25.5