2. Tools & Production Supplies
                      3. Cleaning Tools & Accessories
                      4. Swabs & Wipes
                      5. Wipes
                      Udskriv side

                      TW-90, 100 TUB

                      Textured Wipes, Heavy Duty, 100 Wipes

                      ACTION CAN TW-90, 100 TUB
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentACTION CAN
                      Producentens varenummerTW-90, 100 TUB
                      Varenummer4165618
                      ProduktsortimentTW-90
                      Også kendt som33314 , 1032662
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 244,660
                      10+kr 211,090
                      20+kr 206,910
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 244,66 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentACTION CAN
                      Producentens varenummerTW-90, 100 TUB
                      Varenummer4165618
                      ProduktsortimentTW-90
                      Også kendt som33314 , 1032662
                      Teknisk datablad

                      Data Sheet

                      Wipe Material-
                      Wipe Width-
                      Wipe Length-
                      Product RangeTW-90
                      SVHCNo SVHC (07-Nov-2024)

                      Produktoversigt

                      TW-90 is a heavy duty textured wipes. These are the instant answer to the problem of cleaning hands away from washroom facilities. TW-90 is textured, high-absorbency wipes that have been impregnated with a highly effective yet mild hand cleaning formulation. TW-90 removes even the most stubborn soils, such as oil, grease, grime, paint, ink and adhesives. TW-90 can be used for a deep cleaning on hands, tools or surfaces. It removes difficult contaminants such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants & paint. Perfect for mobile or remote workers, such as service engineers, construction workers & utility contractors.

                      • Tub contains 100 wipes
                      • Textured multi-purpose wipes for professionals
                      • Highly absorbent, locks in grime
                      • Removes grease, oil, sealant, silicone, and grime
                      • Quick drying, low odour & non-sticky
                      • Contains anti-bacterial protection & effective against Weils Disease
                      • Anti-bacterial protection
                      • Purple textured wipe
                      • Sweet / Soapy / Minimal odour
                      • Non hazardous profile

                      Noter

                      The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 1 year when opened.

                      Tekniske specifikationer

                      Wipe Material

                      -

                      Wipe Length

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Wipe Width

                      -

                      Product Range

                      TW-90

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Great Britain
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:34039900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (07-Nov-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000001