Produktoplysninger
Produktoversigt
FiberMASTER<TradeMark/> provides all the features required to certify and troubleshoot fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. the 1490nm wavelength measurement mode is perfect for troubleshooting Fibre To The Home cabling systems.
- Easy to use with simple three-button operation
- Ideal for field use
- Compact size
- Four wavelength power meter for multimode and single mode testing
- Transmitter works while docked in receiver
- Power meter features 2.5mm universal and FC adaptors
- Support for standard ST, SC and FC connectors
- 850, 1300, 1310, 1550nm Lght source
Indhold
contents: 850, 1300, 1310 & 1550nm Light source with ST, SC and FC adaptors, Power meter, 4 wavelength with universal 2.5mm and fixed FC adaptor, 2x FC-SC 62.5µm multimode cables, 1 SC Calibration coupler, Heavy duty pouch, User manual
Tekniske specifikationer
33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Carrying Case, User Manual
To Be Advised
FiberMASTER Series
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse