2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Multifunction I/O Modules
                      Udskriv side

                      778396-01

                      Multifunction I/O Module, PXI-6120, 800 kSPS, 16 bit, 2 Output, 8 I/O, ± 42 V, PXI Controller

                      NI / EMERSON 778396-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer778396-01
                      Varenummer3621171
                      ProduktsortimentPXI-6120
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer778396-01
                      Varenummer3621171
                      ProduktsortimentPXI-6120
                      Teknisk datablad

                      Data Sheet

                      Product TypeMultifunction I/O Module
                      Sampling Rate800kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels-
                      No. of Output Channels2Channels
                      No. of I/O's8I/O's
                      Supply Voltage Range± 200mV to ± 42V
                      Operating Temperature Range0°C to +50°C
                      For Use WithNI PXI Controllers
                      Product RangePXI-6120
                      SVHCNo SVHC (08-Jul-2021)

                      Produktoversigt

                      The PXI-6120 is a simultaneous-sampling, multifunction data acquisition device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. It is ideal for a variety of applications, such as stimulus/response applications for which synchronisation among analogue input, analogue output, and digital I/O is required; 42 V automotive applications; radar; sonar; and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.

                      Tekniske specifikationer

                      Product Type

                      Multifunction I/O Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      ± 200mV to ± 42V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      800kSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      8I/O's

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      PXI-6120

                      Tekniske dokumenter (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.66