2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Anemometers and Airflow Meters
                      Udskriv side

                      471B-1

                      Anemometer, 0.23m/s to 30m/s, -29 °C, 100 °C, 156.92 mm

                      DWYER 471B-1
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentDWYER
                      Producentens varenummer471B-1
                      Varenummer4285460
                      Produktsortiment471B Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      2 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 4.640,000
                      5+kr 4.510,000
                      10+kr 4.216,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 4.640,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentDWYER
                      Producentens varenummer471B-1
                      Varenummer4285460
                      Produktsortiment471B Series
                      Teknisk datablad

                      Data Sheet

                      Air Velocity Range0.23m/s to 30m/s
                      Beaufort Force-
                      Operating Temperature Min-29°C
                      Operating Temperature Max100°C
                      Relative Humidity Range-
                      External Height156.92mm
                      External Width71.59mm
                      External Depth23mm
                      Product Range471B Series
                      SVHCTo Be Advised

                      Produktoversigt

                      471B-1 is a thermo-anemometer test instrument. It is a versatile dual function unit that quickly and easily measures air velocity or volumetric flow as well as air temperature simultaneously in imperial or metric units. A stainless steel probe is included, which has a comfortable hand grip and etched insertion depth marks. The extruded aluminium housing fully protects electronics, yet is lightweight and comfortable to hold. Typical applications include duct traverses, HVAC inspections and testing and balancing.

                      • Measures air velocity range from 45 to 6000FPM, volumetric air flow range from 19,999
                      • Measures temperature range from -40 to 212°F (-40 to 100°C)
                      • 4.5 digit LCD display
                      • Visible in any condition due to high contrast and backlit LCD display
                      • Able to store up to 99 readings
                      • Probe sensors are protected by the integral sliding cover
                      • Built-in volumetric air flow calculations
                      • Probe length of 8˝ (203mm) insertion
                      • Cable length of 28˝ (71 cm) retracted, 6ft (183cm) extended

                      Indhold

                      Digital thermo anemometer, 9V battery, Sensing probe, Wrist strap, Hard carrying case, Instructions.

                      Noter

                      Compatible with Dwyer RP1 thermo-hygrometer and VP1 100 mm vane thermoanemometer probes (sold separately).

                      Tekniske specifikationer

                      Air Velocity Range

                      0.23m/s to 30m/s

                      Operating Temperature Min

                      -29°C

                      Relative Humidity Range

                      -

                      External Width

                      71.59mm

                      Product Range

                      471B Series

                      Beaufort Force

                      -

                      Operating Temperature Max

                      100°C

                      External Height

                      156.92mm

                      External Depth

                      23mm

                      SVHC

                      To Be Advised

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90268020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):1.065942