2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Flow Sensors
                                                                                                5. Flow Switches
                                                                                                Udskriv side

                                                                                                180395BSPP

                                                                                                Flow Switch, SPDT, 20 l/min, 112.5 l/min, 14 bar

                                                                                                GEMS SENSORS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                GEMS SENSORS 180395BSPP
                                                                                                ProducentGEMS SENSORS
                                                                                                Producentens varenummer180395BSPP
                                                                                                Varenummer4802911
                                                                                                ProduktsortimentRotorFlow RFS Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 3.659,910
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 3.659,91 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                GEMS SENSORS
                                                                                                ProducentGEMS SENSORS
                                                                                                Producentens varenummer180395BSPP
                                                                                                Varenummer4802911
                                                                                                ProduktsortimentRotorFlow RFS Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Flow Switch TypeSPDT
                                                                                                Flow Rate Min20l/min
                                                                                                Flow Rate Max112.5l/min
                                                                                                Operating Pressure Min-
                                                                                                Operating Pressure Max14bar
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max24VDC
                                                                                                Contact Rating1A
                                                                                                Switching Voltage AC Max110V
                                                                                                Switching Voltage DC Max24V
                                                                                                Media TypeLiquid
                                                                                                Process Connection Size3/4"
                                                                                                Process Connection TypeBSP Thread
                                                                                                Pipe Size-
                                                                                                Housing MaterialBrass
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max100°C
                                                                                                Product RangeRotorFlow RFS Series
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                180395BSPP is a RotorFlow® RFS type flow switch. It builds an extra level of reliability and protection into users' equipment. By the principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a “no-flow” condition should the rotor stop for any reason. It protects expensive electronic equipment from coolant flow failure on semiconductor processing equipment, lasers, medical equipment, X-ray and other high-power tubes, and robotic welding equipment.

                                                                                                • 24V DC input power
                                                                                                • Flow ranges from 5 to 30GPM (standard range)
                                                                                                • 0.75" NPT port size
                                                                                                • Brass body material
                                                                                                • Relay contact ratings (SPDT) are 1 amp, 24V DC resistive; 0.3 amp, 110V AC
                                                                                                • Operating pressure range from 200PSIG (13.8bar) at 70°F, 100PSIG (6.9bar) max at 212°F
                                                                                                • Operating temperature range from -20°F to 212°F (-29°C to 100°C)
                                                                                                • 20mA no load, 35mA load (relay energized) current consumption
                                                                                                • 2% maximum deviation repeatability
                                                                                                • 15% maximum set point differential, ±5% set point accuracy (factory set)

                                                                                                Tekniske specifikationer

                                                                                                Flow Switch Type

                                                                                                SPDT

                                                                                                Flow Rate Max

                                                                                                112.5l/min

                                                                                                Operating Pressure Max

                                                                                                14bar

                                                                                                Supply Voltage Max

                                                                                                24VDC

                                                                                                Switching Voltage AC Max

                                                                                                110V

                                                                                                Media Type

                                                                                                Liquid

                                                                                                Process Connection Type

                                                                                                BSP Thread

                                                                                                Housing Material

                                                                                                Brass

                                                                                                Operating Temperature Max

                                                                                                100°C

                                                                                                Qualification

                                                                                                -

                                                                                                Flow Rate Min

                                                                                                20l/min

                                                                                                Operating Pressure Min

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Contact Rating

                                                                                                1A

                                                                                                Switching Voltage DC Max

                                                                                                24V

                                                                                                Process Connection Size

                                                                                                3/4"

                                                                                                Pipe Size

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                RotorFlow RFS Series

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90261021
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.6
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark