Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 3.659,910 |
Produktoplysninger
Produktoversigt
180395BSPP is a RotorFlow® RFS type flow switch. It builds an extra level of reliability and protection into users' equipment. By the principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a “no-flow” condition should the rotor stop for any reason. It protects expensive electronic equipment from coolant flow failure on semiconductor processing equipment, lasers, medical equipment, X-ray and other high-power tubes, and robotic welding equipment.
- 24V DC input power
- Flow ranges from 5 to 30GPM (standard range)
- 0.75" NPT port size
- Brass body material
- Relay contact ratings (SPDT) are 1 amp, 24V DC resistive; 0.3 amp, 110V AC
- Operating pressure range from 200PSIG (13.8bar) at 70°F, 100PSIG (6.9bar) max at 212°F
- Operating temperature range from -20°F to 212°F (-29°C to 100°C)
- 20mA no load, 35mA load (relay energized) current consumption
- 2% maximum deviation repeatability
- 15% maximum set point differential, ±5% set point accuracy (factory set)
Tekniske specifikationer
SPDT
112.5l/min
14bar
24VDC
110V
Liquid
BSP Thread
Brass
100°C
-
20l/min
-
-
1A
24V
3/4"
-
-
RotorFlow RFS Series
No SVHC (25-Jun-2025)
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse