2. Semiconductors - ICs
                      3. Logic
                      4. Buffers, Transceivers & Line Drivers
                      Udskriv side

                      SN74HC244N

                      Buffer / Line Driver, 74HC244, 2 V to 6 V, DIP-20

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN74HC244N
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTEXAS INSTRUMENTS
                      Producentens varenummerSN74HC244N
                      Varenummer3119483
                      ProduktsortimentSNx4HC244 Family
                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 54 uge(r)

                      Kontakt mig, når varen er på lager

                      Antal
                      1+kr 5,620
                      10+kr 5,570
                      50+kr 5,520
                      100+kr 5,470
                      250+kr 5,430
                      500+kr 5,370
                      1000+kr 5,330
                      2500+kr 5,280
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 5,62 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentTEXAS INSTRUMENTS
                      Producentens varenummerSN74HC244N
                      Varenummer3119483
                      ProduktsortimentSNx4HC244 Family
                      Logic Device TypeBuffer, Non Inverting
                      Logic Family / Base Number74HC244
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      No. of Pins20Pins
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Logic IC Family74HC
                      Logic IC Base Number74244
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product RangeSNx4HC244 Family
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Produktoversigt

                      The SN74HC244N is an Octal Buffer and Line Driver IC, designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device organized as two 4-bit buffers/drivers with separate output-enable (OE)/inputs. When OE/ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE/ is high, the outputs are in the high-impedance state.

                      • High-current Outputs Drive up to 15 LSTTL Loads
                      • 3-state Outputs Drive Bus Lines or Buffer Memory Address Registers
                      • Low-power Consumption, 80μA Maximum ICC
                      • 11ns Typical Propagation Delay Time
                      • ±6mA Output Drive at 5V
                      • 1µA (maximum) Low Input Current

                      Applikationer

                      Clock & Timing, Signal Processing

                      Advarsler

                      Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.

                      Tekniske specifikationer

                      Logic Device Type

                      Buffer, Non Inverting

                      IC Case / Package

                      DIP

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      6V

                      Logic IC Base Number

                      74244

                      Operating Temperature Max

                      85°C

                      Product Range

                      SNx4HC244 Family

                      SVHC

                      No SVHC (27-Jun-2018)

                      Logic Family / Base Number

                      74HC244

                      Logic Case Style

                      DIP

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74HC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Tekniske dokumenter (1)

                      Product Change Notice EN

                      Alternativer til SN74HC244N

                      2 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Malaysia
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.002155
                      Produktsporbarhed