Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.610 |
10+ | kr 5.530 |
50+ | kr 5.450 |
100+ | kr 5.370 |
250+ | kr 5.290 |
500+ | kr 5.210 |
1000+ | kr 5.130 |
2500+ | kr 5.050 |
Product Information
Product Overview
The SN74HC244N is an Octal Buffer and Line Driver IC, designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device organized as two 4-bit buffers/drivers with separate output-enable (OE)/inputs. When OE/ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE/ is high, the outputs are in the high-impedance state.
- High-current Outputs Drive up to 15 LSTTL Loads
- 3-state Outputs Drive Bus Lines or Buffer Memory Address Registers
- Low-power Consumption, 80μA Maximum ICC
- 11ns Typical Propagation Delay Time
- ±6mA Output Drive at 5V
- 1µA (maximum) Low Input Current
Applications
Clock & Timing, Signal Processing
Warnings
Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.
Technical Specifications
Buffer, Non Inverting
DIP
20Pins
6V
74244
85°C
SNx4HC244 Family
No SVHC (27-Jun-2018)
74HC244
DIP
2V
74HC
-40°C
-
-
Technical Docs (1)
Alternatives for SN74HC244N
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate