Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentPI SUPPLY
Producentens varenummerBRIGHT PI V1.0
Varenummer3404322
ProduktsortimentRaspberry Pi
Kan ikke hente oplysninger om tilgængelighed
Produktoplysninger
ProducentPI SUPPLY
Producentens varenummerBRIGHT PI V1.0
Varenummer3404322
ProduktsortimentRaspberry Pi
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit Contents-
Product RangeRaspberry Pi
Produktoversigt
The Bright Pi is a breakout board for the Raspberry Pi camera board. The board adds a visible bright white light and infrared illumination to the Raspberry Pi camera board. The Bright Pi plugs directly into the I2C pins on the Raspberry Pi via F-F jumper wires (supplied) and fully controllable through the command line interface using Python programming language. The brightness of the LEDs can be controlled using the built-in LED driver chip. The Bright Pi has M2 mounting holes for attaching to the camera module with nylon screws and nuts as spacers. Kit comprises:
- 1x Bright Pi PCB (with LED driver chip pre-assembled)
- 4x Bright white LEDs (high quality CREE LEDs)
- 8x Bright IR LEDs (high quality LITEON LEDs)
- 1x Right angle header
- 1x 4 Way header cable, 20cm length
- 3x M2x12mm Nylon bolts
- 12x M2 Nylon nuts (to use as spacers as well)
- 3x Stickers
- 1x Info card
Noter
This is a self assembly kit of parts which will require soldering.
Tekniske specifikationer
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
Raspberry Pi
Core Architecture
-
Silicon Core Number
-
Kit Contents
-
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.015