ekskl. Moms

SMD-16, Module Isolated Surface Mount DC / DC Converters:

60 produkter blev fundet
Find et stort udvalg af SMD-16, Module Isolated Surface Mount DC / DC Converters hos Farnell Danmark. Vi lagerfører et bredt udvalg af Isolated Surface Mount DC / DC Converters, såsom Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters fra verdens førende producenter, herunder: Recom Power.
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
4551517

RoHS

Each
10+
kr 274,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM4A Series
4551467

RoHS

Each
10+
kr 217,700
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551466

RoHS

Each
10+
kr 205,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551504

RoHS

Each
10+
kr 269,830
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551528

RoHS

Each
10+
kr 274,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551511

RoHS

Each
10+
kr 269,830
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551439

RoHS

Each
10+
kr 213,650
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551464

RoHS

Each
10+
kr 205,510
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551520

RoHS

Each
10+
kr 274,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM4A Series
4551443

RoHS

Each
10+
kr 216,720
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551458

RoHS

Each
10+
kr 207,960
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM2A Series
4551441

RoHS

Each
10+
kr 223,460
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551446

RoHS

Each
10+
kr 213,650
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551434

RoHS

Each
10+
kr 213,650
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551444

RoHS

Each
10+
kr 202,450
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
5VDC
400mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551509

RoHS

Each
10+
kr 269,830
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551451

RoHS

Each
10+
kr 211,350
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551518

RoHS

Each
10+
kr 274,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM4A Series
4551526

RoHS

Each
10+
kr 274,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551440

RoHS

Each
10+
kr 213,650
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551505

RoHS

Each
10+
kr 269,830
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551513

RoHS

Each
10+
kr 269,830
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551521

RoHS

Each
10+
kr 274,930
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM4A Series
4551449

RoHS

Each
10+
kr 213,650
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551522

RoHS

Each
10+
kr 287,740
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM4A Series
1-25 af 60 varer
af 3 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER