Module Isolated Surface Mount DC / DC Converters:
142 produkter blev fundetFind et stort udvalg af Module Isolated Surface Mount DC / DC Converters hos Farnell Danmark. Vi lagerfører et bredt udvalg af Isolated Surface Mount DC / DC Converters, såsom Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters fra verdens førende producenter, herunder: Murata Power Solutions, Tdk-lambda, Wurth Elektronik, Texas Instruments & Recom Power.
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ kr 138,880 5+ kr 137,680 10+ kr 136,630 50+ kr 124,290 100+ kr 113,900 Flere priser... | Min: 1 / Flere: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 100,100 5+ kr 100,020 10+ kr 99,950 | Min: 1 / Flere: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 234,380 5+ kr 232,590 10+ kr 230,720 | Min: 1 / Flere: 1 | Medical | - | Module | - | 1:1 | 2.5W | - | 1 Output | - | 5V | - | 500mA | - | - | - | - | - | - | 4kV | 5V | Fixed, Adjustable | Surface Mount Device | 13.87mm | 23.11mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | |||||
3123107 RoHS | Each | 1+ kr 113,740 5+ kr 113,290 10+ kr 112,840 50+ kr 108,590 100+ kr 106,130 Flere priser... | Min: 1 / Flere: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | 15V | -15V | 133mA | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 169,440 5+ kr 163,170 10+ kr 146,310 50+ kr 132,280 100+ kr 129,670 | Min: 1 / Flere: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 59,240 5+ kr 59,090 10+ kr 58,870 50+ kr 58,570 100+ kr 58,490 Flere priser... | Min: 1 / Flere: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 108,330 5+ kr 104,380 10+ kr 102,660 50+ kr 98,860 100+ kr 97,220 Flere priser... | Min: 1 / Flere: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 53,870 5+ kr 53,640 10+ kr 53,270 50+ kr 51,780 100+ kr 49,910 Flere priser... | Min: 1 / Flere: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Regulated | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 63,420 5+ kr 60,810 10+ kr 58,190 50+ kr 51,550 100+ kr 47,820 Flere priser... | Min: 1 / Flere: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ kr 32,980 5+ kr 32,900 10+ kr 32,750 50+ kr 32,010 100+ kr 30,660 Flere priser... | Min: 1 / Flere: 1 | Medical | - | Module | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 58,190 50+ kr 51,550 100+ kr 47,820 250+ kr 46,850 | Min: 10 / Flere: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
3008340 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 184,950 5+ kr 161,840 10+ kr 134,090 50+ kr 120,260 100+ kr 110,980 | Min: 1 / Flere: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 1 Output | 7Pins | 5V | 200mA | 200mA | 5V | - | - | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 146,310 50+ kr 132,280 100+ kr 129,670 | Min: 10 / Flere: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 53,870 5+ kr 53,640 10+ kr 53,270 50+ kr 43,350 100+ kr 42,450 Flere priser... | Min: 1 / Flere: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | Regulated | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 64,760 50+ kr 57,220 100+ kr 56,250 250+ kr 56,110 | Min: 10 / Flere: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 68,340 5+ kr 66,550 10+ kr 64,760 50+ kr 57,220 100+ kr 56,250 Flere priser... | Min: 1 / Flere: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 58,870 50+ kr 58,570 100+ kr 58,490 250+ kr 58,340 | Min: 10 / Flere: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
3123099 RoHS | Each | 1+ kr 184,950 5+ kr 161,840 10+ kr 134,090 50+ kr 120,260 100+ kr 110,980 | Min: 1 / Flere: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 2 Output | 14Pins | 12V | 41mA | 83mA | 12V | -12V | 83mA | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 102,660 50+ kr 98,860 100+ kr 97,220 250+ kr 95,200 | Min: 10 / Flere: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 32,750 250+ kr 32,080 | Min: 100 / Flere: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 50mA | - | -5V | 50mA | - | - | - | 5.2kV | 24V | - | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - | ||||
Each | 1+ kr 174,210 5+ kr 172,790 10+ kr 171,380 50+ kr 169,290 100+ kr 159,360 | Min: 1 / Flere: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ kr 174,210 5+ kr 172,790 10+ kr 171,380 50+ kr 169,290 100+ kr 159,360 | Min: 1 / Flere: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ kr 254,940 5+ kr 253,890 10+ kr 252,850 50+ kr 247,850 100+ kr 233,000 | Min: 1 / Flere: 1 | ITE & Industrial | - | Module | - | 4:1 | 10W | - | 1 Output | - | 15V | - | 700mA | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 24,990 500+ kr 23,130 | Min: 100 / Flere: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 50mA | - | -5V | 50mA | - | - | - | 5.2kV | 12V | - | - | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | - | ||||
Each | 1+ kr 174,210 5+ kr 172,790 10+ kr 171,380 50+ kr 169,290 100+ kr 159,360 | Min: 1 / Flere: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 2 Output | - | 15V | - | 200mA | - | -15V | -200mA | - | - | - | 1.5kV | 24V | Fixed | - | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series |