2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Udskriv side

                      NFS110-7601PJ

                      AC/DC Open Frame Power Supply (PSU), ITE, 4 Output, 110W @ 20CFM, 80 W, 85V AC to 264V AC

                      ARTESYN / ADVANCED ENERGY NFS110-7601PJ
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentARTESYN / ADVANCED ENERGY
                      Producentens varenummerNFS110-7601PJ
                      Varenummer1516415
                      ProduktsortimentNFS110 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentARTESYN / ADVANCED ENERGY
                      Producentens varenummerNFS110-7601PJ
                      Varenummer1516415
                      ProduktsortimentNFS110 Series
                      Teknisk datablad

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs4 Output
                      Output Power Max110W
                      Power Rating (Forced Cooling)110W @ 20CFM
                      Power Rating (Convection Cooling)80W
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 15.1VDC
                      Output Current - Output 18A
                      Output Voltage - Output 212VDC
                      Output Current - Output 24.5A
                      Output Voltage - Output 3-12VDC
                      Input Voltage AC Min85V
                      Input Voltage AC Max264V
                      Output Current - Output 3500mA
                      Output Voltage - Output 4-5V
                      Output Current - Output 41.5A
                      Product RangeNFS110 Series
                      SVHCNo SVHC (17-Dec-2014)

                      Alternativer til NFS110-7601PJ

                      1 produkt fundet

                      Produktoversigt

                      The NFS110-7601PJ is a 4-output open frame AC/DC Power Supply with adjustable outputs. The NFS110 series power supply is highly reliable and versatile for a wide range of communication and industrial applications, with a very high peak current capability on each output for drive and motor applications. The NFS110 provides 80W of output power with free air convection cooling which can be boosted to 110W with 20CFM of air.

                      • Overvoltage and short-circuit protection
                      • Burst mode operation
                      • Meets UL, VDE and CSA safety approvals

                      Applikationer

                      Power Management, Communications & Networking, Industrial

                      Tekniske specifikationer

                      Power Supply Applications

                      ITE

                      Output Power Max

                      110W

                      Power Rating (Convection Cooling)

                      80W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      8A

                      Output Current - Output 2

                      4.5A

                      Input Voltage AC Min

                      85V

                      Output Current - Output 3

                      500mA

                      Output Current - Output 4

                      1.5A

                      SVHC

                      No SVHC (17-Dec-2014)

                      No. of Outputs

                      4 Output

                      Power Rating (Forced Cooling)

                      110W @ 20CFM

                      Input Voltage VAC

                      85V AC to 264V AC

                      Output Voltage - Output 1

                      5.1VDC

                      Output Voltage - Output 2

                      12VDC

                      Output Voltage - Output 3

                      -12VDC

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      -5V

                      Product Range

                      NFS110 Series

                      Tekniske dokumenter (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (17-Dec-2014)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.7