Print Page
NFS110-7601PJ
AC/DC Open Frame Power Supply (PSU), ITE, 4 Output, 110W @ 20CFM, 80 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNFS110-7601PJ
Order Code1516415
Product RangeNFS110 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNFS110-7601PJ
Order Code1516415
Product RangeNFS110 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max110W
No. of Outputs4 Output
Power Rating (Forced Cooling)110W @ 20CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15.1VDC
Output Current - Output 18A
Output Voltage - Output 212VDC
Output Current - Output 24.5A
Input Voltage AC Min85V
Output Voltage - Output 3-12VDC
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-5V
Output Current - Output 41.5A
Product RangeNFS110 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for NFS110-7601PJ
1 Product Found
Product Overview
The NFS110-7601PJ is a 4-output open frame AC/DC Power Supply with adjustable outputs. The NFS110 series power supply is highly reliable and versatile for a wide range of communication and industrial applications, with a very high peak current capability on each output for drive and motor applications. The NFS110 provides 80W of output power with free air convection cooling which can be boosted to 110W with 20CFM of air.
- Overvoltage and short-circuit protection
- Burst mode operation
- Meets UL, VDE and CSA safety approvals
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
4 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
4.5A
Output Voltage - Output 3
-12VDC
Output Current - Output 3
500mA
Output Current - Output 4
1.5A
SVHC
No SVHC (17-Dec-2014)
Output Power Max
110W
Power Rating (Forced Cooling)
110W @ 20CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Voltage - Output 4
-5V
Product Range
NFS110 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7