2. LED Lighting Components
                                                                                                3. LED Power Supplies
                                                                                                4. DC / DC LED Power Supplies
                                                                                                Udskriv side

                                                                                                AMLB-3635Z

                                                                                                LED Driver DC/DC Converter, ITE & LED Lighting, AMLB-Z Series, 16.8 W, 48 V, 350 mA

                                                                                                AIMTEC
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                AIMTEC AMLB-3635Z
                                                                                                ProducentAIMTEC
                                                                                                Producentens varenummerAMLB-3635Z
                                                                                                Varenummer4063421
                                                                                                ProduktsortimentAMLB-Z Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                AIMTEC
                                                                                                ProducentAIMTEC
                                                                                                Producentens varenummerAMLB-3635Z
                                                                                                Varenummer4063421
                                                                                                ProduktsortimentAMLB-Z Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE & LED Lighting
                                                                                                Product RangeAMLB-Z Series
                                                                                                Output Power Max16.8W
                                                                                                Output Voltage Max48V
                                                                                                Output Current350mA
                                                                                                Dimming Control TypeAnalogue, Digital, PWM
                                                                                                DC / DC Converter MountingThrough Hole
                                                                                                DC / DC Converter Output TypeAdjustable
                                                                                                Input Voltage Min9V
                                                                                                Input Voltage Max36V
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                AMLB-3635Z is an AMLB-Z series up to 900mA step up LED driver. It features step up DC/DC LED driver, soft start, 2”x1” case package, PWM / digital & analogy voltage dimming. It includes short circuit protection, over voltage protection, under voltage protection. Certified by designed to meet IEC/EN 60950-1, UL8750, IEC/EN 61347-2-13.

                                                                                                • Input voltage range from 9 to 36V, output voltage range from 14 to 48V(Vo-Vin≥5V)
                                                                                                • Maximum rated current is 350mA, efficiency is 94%
                                                                                                • Constant current output
                                                                                                • Drives LED strings of up to 48V
                                                                                                • Operating temperature range from -40°C to +85°C
                                                                                                • Non-conductive black plastic (UL94-V0 rated) case material
                                                                                                • Dimensions (L x W x H) is 51.50 x 26.10 x 15.80mm

                                                                                                Tekniske specifikationer

                                                                                                Power Supply Applications

                                                                                                ITE & LED Lighting

                                                                                                Output Power Max

                                                                                                16.8W

                                                                                                Output Current

                                                                                                350mA

                                                                                                DC / DC Converter Mounting

                                                                                                Through Hole

                                                                                                Input Voltage Min

                                                                                                9V

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Product Range

                                                                                                AMLB-Z Series

                                                                                                Output Voltage Max

                                                                                                48V

                                                                                                Dimming Control Type

                                                                                                Analogue, Digital, PWM

                                                                                                DC / DC Converter Output Type

                                                                                                Adjustable

                                                                                                Input Voltage Max

                                                                                                36V

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Taiwan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.038
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark