Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMLB-3635Z
Order Code4063421
Product RangeAMLB-Z Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMLB-3635Z
Order Code4063421
Product RangeAMLB-Z Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Product RangeAMLB-Z Series
Output Power Max16.8W
Output Voltage Max48V
Output Current350mA
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (27-Jun-2024)
Product Overview
AMLB-3635Z is an AMLB-Z series up to 900mA step up LED driver. It features step up DC/DC LED driver, soft start, 2”x1” case package, PWM / digital & analogy voltage dimming. It includes short circuit protection, over voltage protection, under voltage protection. Certified by designed to meet IEC/EN 60950-1, UL8750, IEC/EN 61347-2-13.
- Input voltage range from 9 to 36V, output voltage range from 14 to 48V(Vo-Vin≥5V)
- Maximum rated current is 350mA, efficiency is 94%
- Constant current output
- Drives LED strings of up to 48V
- Operating temperature range from -40°C to +85°C
- Non-conductive black plastic (UL94-V0 rated) case material
- Dimensions (L x W x H) is 51.50 x 26.10 x 15.80mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Power Max
16.8W
Output Current
350mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (27-Jun-2024)
Product Range
AMLB-Z Series
Output Voltage Max
48V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038