2. Engineering Software
                                                                                                3. EDA, ECAD & MCAD Tools
                                                                                                Udskriv side

                                                                                                EPCWIN-2000

                                                                                                SOFTWARE, EASY-PC, WIN, 2000 PIN

                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NUMBER ONE SYSTEMS EPCWIN-2000
                                                                                                ProducentNUMBER ONE SYSTEMS
                                                                                                Producentens varenummerEPCWIN-2000
                                                                                                Varenummer4894091
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                ProducentNUMBER ONE SYSTEMS
                                                                                                Producentens varenummerEPCWIN-2000
                                                                                                Varenummer4894091
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Software ApplicationAuto Router, Component Libraries, PCB Design, Schematic Capture
                                                                                                Software EditionProfessional
                                                                                                No. of User Licences1
                                                                                                Supported HostsWindows
                                                                                                FeaturesFully integrated 32bit Windows Program, Schematic and PCB Design, Supplied with Libraries
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                EPCWIN-2000 easy PC for Windows product family is a modern 32bit Windows based product running under Windows 95 to XP. Each software module can be used together as an integrated electronics design environment. The easy PC For Windows is an advanced professional Schematic and PCB design system. Easy PC allows the user to draw the schematic and simulate it using the easy Spice A/D mixed mode simulator. The schematic editor enables easy modification of the components and values to check the performance of the circuit as required. Once the circuit is correct, within the same environment and using the same libraries, the schematic is translated to the PCB design editor and the printed circuit board is laid out. The easy router II auto router enables the conversion from the ratsnest into copper tracks. At all times the connectivity and design rules can be checked automatically to ensure that the PCB matches the schematic and that all the rules set have been obeyed.

                                                                                                • Fully integrated 32bit Windows program
                                                                                                • Schematic and PCB design editors included as standard
                                                                                                • Supplied with libraries and easy editing library manager
                                                                                                • A professional PCB design package capable of dense complex PCBs or simple single sided designs
                                                                                                • Link to optional integrated Spice based A/D mixed mode simulator
                                                                                                • Comprehensive design rules checking between schematic and PCB designs at all times
                                                                                                • True connective database, everything stays connected when moved or edited
                                                                                                • Unlimited layers (of any type)
                                                                                                • Accepts netlists from other systems such as OrCAD and EWB
                                                                                                • Pin limited variants available for 2000pins

                                                                                                Tekniske specifikationer

                                                                                                Software Application

                                                                                                Auto Router, Component Libraries, PCB Design, Schematic Capture

                                                                                                No. of User Licences

                                                                                                1

                                                                                                Features

                                                                                                Fully integrated 32bit Windows Program, Schematic and PCB Design, Supplied with Libraries

                                                                                                Software Edition

                                                                                                Professional

                                                                                                Supported Hosts

                                                                                                Windows

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:49019900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.86
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark