Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Engineering Software
                                                                                                  3. EDA, ECAD & MCAD Tools
                                                                                                  Print Page

                                                                                                  EPCWIN-2000

                                                                                                  SOFTWARE, EASY-PC, WIN, 2000 PIN

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NUMBER ONE SYSTEMS EPCWIN-2000
                                                                                                  ManufacturerNUMBER ONE SYSTEMS
                                                                                                  Manufacturer Part NoEPCWIN-2000
                                                                                                  Order Code4894091
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  ManufacturerNUMBER ONE SYSTEMS
                                                                                                  Manufacturer Part NoEPCWIN-2000
                                                                                                  Order Code4894091
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software ApplicationAuto Router, Component Libraries, PCB Design, Schematic Capture
                                                                                                  Software EditionProfessional
                                                                                                  No. of User Licences1
                                                                                                  Supported HostsWindows
                                                                                                  FeaturesFully integrated 32bit Windows Program, Schematic and PCB Design, Supplied with Libraries
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  EPCWIN-2000 easy PC for Windows product family is a modern 32bit Windows based product running under Windows 95 to XP. Each software module can be used together as an integrated electronics design environment. The easy PC For Windows is an advanced professional Schematic and PCB design system. Easy PC allows the user to draw the schematic and simulate it using the easy Spice A/D mixed mode simulator. The schematic editor enables easy modification of the components and values to check the performance of the circuit as required. Once the circuit is correct, within the same environment and using the same libraries, the schematic is translated to the PCB design editor and the printed circuit board is laid out. The easy router II auto router enables the conversion from the ratsnest into copper tracks. At all times the connectivity and design rules can be checked automatically to ensure that the PCB matches the schematic and that all the rules set have been obeyed.

                                                                                                  • Fully integrated 32bit Windows program
                                                                                                  • Schematic and PCB design editors included as standard
                                                                                                  • Supplied with libraries and easy editing library manager
                                                                                                  • A professional PCB design package capable of dense complex PCBs or simple single sided designs
                                                                                                  • Link to optional integrated Spice based A/D mixed mode simulator
                                                                                                  • Comprehensive design rules checking between schematic and PCB designs at all times
                                                                                                  • True connective database, everything stays connected when moved or edited
                                                                                                  • Unlimited layers (of any type)
                                                                                                  • Accepts netlists from other systems such as OrCAD and EWB
                                                                                                  • Pin limited variants available for 2000pins

                                                                                                  Technical Specifications

                                                                                                  Software Application

                                                                                                  Auto Router, Component Libraries, PCB Design, Schematic Capture

                                                                                                  No. of User Licences

                                                                                                  1

                                                                                                  Features

                                                                                                  Fully integrated 32bit Windows Program, Schematic and PCB Design, Supplied with Libraries

                                                                                                  Software Edition

                                                                                                  Professional

                                                                                                  Supported Hosts

                                                                                                  Windows

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:49019900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.86
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark