Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 909,930 |
Produktoplysninger
Produktoversigt
The LC4256ZE-B-EVN is an ispMACH 4256ZE breakout board evaluation kit. It is an easy to use platform for evaluating and designing with ispMACH 4256ZE CPLD. The ispMACH 4256ZE breakout board is a simple, low cost board that provides convenient access to I/O's. Each I/O on the device is connected to 100mil header holes. By adding test probes, jumper wires or pin headers to the board, user can easily evaluate function and performance of the I/O cells of the ispMACH 4256ZE. This board has a 3inch x 3inch form factor and features a USB mini B connector for power and programming and LED array and prototype area. By using free Lattice design tools, user can reprogram the ispMACH 4256ZE to review their own custom design.
- LC4256ZE-5TN144C ispMACH 4256ZE CPLD
- Pre programmed hardware test program
- Eight LEDs for output and power indication
- Four 2 x 20 expansion header landings for general I/O, JTAG and external power
- 4 x 15 prototype area
- USB mini B connector
- 1 x 8 expansion header landing for JTAG
- 3.3V and 1.8V supply rails
Applikationer
Embedded Design & Development
Indhold
IspMACH 4256ZE Breakout board, USB mini cable for power & programming, Quick start instructions.
Advarsler
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.
Tekniske specifikationer
Lattice Semiconductor
iSPMACH 4000ZE
CPLD
Evaluation Board for LC4256ZE-5TN144C CPLD, USB Cable, User Guide
No SVHC (25-Jun-2025)
-
CPLD
LC4256ZE-5TN144C
-
Tekniske dokumenter (1)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse