You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LC4256ZE-B-EVN

Breakout Board, ispMACH 4000ZE, Simple Low Cost, USB Mini-B Connector, 8 Onboard LEDs

LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC4256ZE-B-EVN
Order Code:
2253064
Technical Datasheet:
LC4256ZE-B-EVN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lattice Semiconductor

:
-

:
iSPMACH 4000ZE

:
CPLD

:
CPLD

:
LC4256ZE-5TN144C

:
Evaluation Board for LC4256ZE-5TN144C CPLD, USB Cable, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LC4256ZE-B-EVN is an ispMACH 4256ZE breakout board evaluation kit. It is an easy to use platform for evaluating and designing with ispMACH 4256ZE CPLD. The ispMACH 4256ZE breakout board is a simple, low cost board that provides convenient access to I/O's. Each I/O on the device is connected to 100mil header holes. By adding test probes, jumper wires or pin headers to the board, user can easily evaluate function and performance of the I/O cells of the ispMACH 4256ZE. This board has a 3inch x 3inch form factor and features a USB mini B connector for power and programming and LED array and prototype area. By using free Lattice design tools, user can reprogram the ispMACH 4256ZE to review their own custom design.
  • LC4256ZE-5TN144C ispMACH 4256ZE CPLD
  • Pre programmed hardware test program
  • Eight LEDs for output and power indication
  • Four 2 x 20 expansion header landings for general I/O, JTAG and external power
  • 4 x 15 prototype area
  • USB mini B connector
  • 1 x 8 expansion header landing for JTAG
  • 3.3V and 1.8V supply rails

Applications

Embedded Design & Development

Contents

IspMACH 4256ZE Breakout board, USB mini cable for power & programming, Quick start instructions.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.
Best Seller

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr745.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr745.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --