22000pF General Purpose Film Capacitors:
38 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 3000+ kr 2,380 | Min: 3000 / Flere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 5700+ kr 0,755 | Min: 5700 / Flere: 5700 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4000+ kr 2,470 | Min: 4000 / Flere: 4000 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 2400+ kr 5,120 | Min: 2400 / Flere: 2400 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 16mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 4000+ kr 3,570 | Min: 4000 / Flere: 4000 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 2000+ kr 1,640 | Min: 2000 / Flere: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4000+ kr 3,240 | Min: 4000 / Flere: 4000 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 4800+ kr 1,350 | Min: 4800 / Flere: 4800 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | F461 Series | -55°C | 105°C | - | |||||
Each | 3000+ kr 8,680 | Min: 3000 / Flere: 3000 | Film / Foil PP | Radial Box - 2 Pin | 22000pF | ± 1% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6.5mm | 8mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each | 6000+ kr 3,430 | Min: 6000 / Flere: 6000 | Metallized PPS | Radial Box - 2 Pin | 22000pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 2250+ kr 3,600 | Min: 2250 / Flere: 2250 | Metallized PPS Stacked | 1210 [3225 Metric] | 22000pF | ± 2% | - | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.5mm | LDB Series | -55°C | 125°C | - | |||||
Each | 1500+ kr 2,150 | Min: 1500 / Flere: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 1,200 | Min: 1500 / Flere: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 5,740 | Min: 3000 / Flere: 3000 | Metallized PEN Stacked | 2220 [5650 Metric] | 22000pF | ± 5% | 160V | 400V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 6mm | 5mm | 2.5mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1750+ kr 4,010 | Min: 1750 / Flere: 1750 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 7500+ kr 0,604 | Min: 7500 / Flere: 7500 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 7500+ kr 0,712 | Min: 7500 / Flere: 7500 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 4,620 | Min: 450 / Flere: 450 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 22.5mm | 26.5mm | 8.5mm | 17mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 2,000 | Min: 1500 / Flere: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 2,270 | Min: 3000 / Flere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 4,670 | Min: 3000 / Flere: 3000 | Metallized PEN Stacked | 1206 [3216 Metric] | 22000pF | ± 5% | 40V | 63V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle | 2250+ kr 3,150 | Min: 2250 / Flere: 2250 | Metallized PEN Stacked | 1210 [3225 Metric] | 22000pF | ± 5% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.5mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1300+ kr 1,940 | Min: 1300 / Flere: 1300 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1600+ kr 4,700 | Min: 1600 / Flere: 1600 | Metallized Paper | Radial Box - 2 Pin | 22000pF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1250+ kr 2,540 | Min: 1250 / Flere: 1250 | Metallized PET Stacked | Radial Box - 2 Pin | 22000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 |