2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Fume Extractors
                      Udskriv side

                      T0053638699N.

                      Fume Extractor, Zero Smog 2, 50 W, EU Plug

                      WELLER T0053638699N.
                      WELLER T0053638699N.
                      WELLER T0053638699N.
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentWELLER
                      Producentens varenummerT0053638699N.
                      Varenummer2678626
                      Også kendt somGTIN UPC EAN: 037103258250
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 8.836,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 8.836,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentWELLER
                      Producentens varenummerT0053638699N.
                      Varenummer2678626
                      Også kendt somGTIN UPC EAN: 037103258250
                      Teknisk datablad

                      Data Sheet

                      Air Volume-
                      Supply Voltage VAC-
                      Power Rating70W
                      Plug Type-
                      Product Range-

                      Produktoversigt

                      The Weller WFE P is a line voltage fume extraction unit designed to run with one or two FE (Fume Extraction) soldering irons. The WFE P has an electric, long-life, soundproofed vacuum pump to produce the required vacuum – it does not need a compressed air supply. The vacuum pump has two power settings which can be selected by means of rocker switches depending on the number of FE soldering irons connected to the unit. This saves energy. The motor is maintenance-free and has a thermal over load to protect the unit. The filter lift system allows fast and convenient main filter replacement. FE soldering irons are connected directly to the unit – additional leads are not required. Not usable for 24 hours long term use.

                      • Motor is maintenance-free and has a thermal over load to protect the unit
                      • Up to 2 FE soldering irons can be connected
                      • Portable unit for stand alone applications (Not useable for 24 hours long term use)
                      • Electric vacuum pump to produce the required vacuum
                      • 2 power stages for higher extraction performance with 2 FE soldering irons

                      Tekniske specifikationer

                      Air Volume

                      -

                      Power Rating

                      70W

                      Product Range

                      -

                      Supply Voltage VAC

                      -

                      Plug Type
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
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84213925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ikke relevant
                      Kompatible med RoHS-phthalater:Ikke relevant
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):4