2. Connectors
                                                                                                3. Pin Headers
                                                                                                Udskriv side

                                                                                                SL 5.08/16/90B

                                                                                                Pin Header, Side Entry, Wire-to-Board, 5.08 mm, 1 Rows, 16 Contacts, Through Hole, SL 5.08

                                                                                                WEIDMULLER SL 5.08/16/90B
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentWEIDMULLER
                                                                                                Producentens varenummerSL 5.08/16/90B
                                                                                                Varenummer1121825
                                                                                                ProduktsortimentSL 5.08
                                                                                                Også kendt som1511760000
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ProducentWEIDMULLER
                                                                                                Producentens varenummerSL 5.08/16/90B
                                                                                                Varenummer1121825
                                                                                                ProduktsortimentSL 5.08
                                                                                                Også kendt som1511760000
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Connector SystemsWire-to-Board
                                                                                                Pitch Spacing5.08mm
                                                                                                No. of Rows1Rows
                                                                                                No. of Contacts16Contacts
                                                                                                Contact Termination TypeThrough Hole
                                                                                                Product RangeSL 5.08
                                                                                                Connector ShroudShrouded
                                                                                                Contact MaterialCopper
                                                                                                Contact PlatingTin Plated Contacts
                                                                                                Connector TypePCB Header

                                                                                                Produktoversigt

                                                                                                The SL 5.08 series Male Header optimized for wave soldering. This male header in 5 and 5.08mm pitch with the characteristics wave design in the mating face is the standard headers used in industrial automation. It can be maximize connection density by using double level male headers together with your choice of connection systems on the field side. The gold-plated male header has gold-plating on the functional surfaces but not on the solder surfaces. It prevents contamination of the solder bath. The pin headers provide space for labelling and can be coded.

                                                                                                • Increased density for device connections
                                                                                                • Vibration-proof connection between male header and female plug

                                                                                                Applikationer

                                                                                                Industrial, Automation & Process Control

                                                                                                Tekniske specifikationer

                                                                                                Connector Systems

                                                                                                Wire-to-Board

                                                                                                No. of Rows

                                                                                                1Rows

                                                                                                Contact Termination Type

                                                                                                Through Hole

                                                                                                Connector Shroud

                                                                                                Shrouded

                                                                                                Contact Plating

                                                                                                Tin Plated Contacts

                                                                                                Pitch Spacing

                                                                                                5.08mm

                                                                                                No. of Contacts

                                                                                                16Contacts

                                                                                                Product Range

                                                                                                SL 5.08

                                                                                                Contact Material

                                                                                                Copper

                                                                                                Connector Type

                                                                                                PCB Header

                                                                                                Tekniske dokumenter (2)

                                                                                                3D Product Image EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Germany
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85369010
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
                                                                                                Vægt (kg):.006577