2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules
                      4. Resultater
                      info icon

                      Vi fandt ingen resultater

                      Vi kunne ikke finde noget produkt, der matcher med din søgning mpro-wire-cable-management. Her er nogle forslag baseret på din søgning.

                      54 Resultater fundet for "mpro-wire-cable-management"

                      Find et stort udvalg af Peltier Elements - Thermoelectric Modules hos Farnell Danmark. Vi har et stort udvalg af Peltier Elements - Thermoelectric Modules på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Multicomp Pro, European Thermodynamics, Marlow Industries & Dfrobot
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Transducer Function
                      No. of Stages
                      Cooling Power Pc
                      Power Rating
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Internal Resistance
                      Lead Wires
                      Emballage
                      Ingen filtre anvendt
                      0 Filtre valgt
                      SammenlignPris forAntal
                      MCHPE-288-14-06-E
                      MULTICOMP PRO MCHPE-288-14-06-E
                      1639743

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 340W
                      Each
                      1+
                      kr 831,500
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      1 Stage
                      340W
                      340W
                      15.4A
                      35.8VDC
                      50mm
                      50mm
                      3.9mm
                      68°C
                      MCHPE
                      1.9ohm
                      100mm, UL-Style 1569, Unstripped
                      AP2-162-1420-1118
                      EUROPEAN THERMODYNAMICS AP2-162-1420-1118
                      2519563

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Double Stage
                      3. 29.3 W
                      4. 7.8 A
                      5. 16 VDC
                      6. 40mm x 40mm x 7.6mm
                      Each
                      1+
                      kr 850,170
                      5+
                      kr 676,260
                      10+
                      kr 662,730
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      2 Stage
                      29.3W
                      29.3W
                      7.8A
                      16VDC
                      40mm
                      40mm
                      7.6mm
                      95°C
                      AP2
                      -
                      100mm, UL-Style 1569, Unstripped
                      APH-071-10-08-S
                      EUROPEAN THERMODYNAMICS APH-071-10-08-S
                      2466915

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 23 W
                      4. 6 A
                      5. 8.6 VDC
                      6. 20mm x 20mm x 2.8mm
                      Each
                      1+
                      kr 289,120
                      5+
                      kr 243,450
                      10+
                      kr 210,270
                      20+
                      kr 206,030
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      1 Stage
                      23W
                      23W
                      6A
                      8.6VDC
                      20mm
                      20mm
                      3.13mm
                      65°C
                      APH
                      -
                      150mm, UL-Style 1569, Unstripped
                      APH-127-10-25-S
                      EUROPEAN THERMODYNAMICS APH-127-10-25-S
                      2466916

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 17 W
                      4. 1.9 A
                      5. 15.4 VDC
                      6. 30mm x 30mm x 4.5mm
                      Each
                      1+
                      kr 275,420
                      5+
                      kr 236,050
                      10+
                      kr 217,450
                      20+
                      kr 187,800
                      50+
                      kr 184,060
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      1 Stage
                      17W
                      17W
                      1.9A
                      15.4VDC
                      30mm
                      30mm
                      4.23mm
                      68°C
                      APH
                      -
                      150mm, UL-Style 1569, Unstripped
                      MCHPE-071-10-08-E
                      MULTICOMP PRO MCHPE-071-10-08-E
                      1639736

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 30 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.1mm
                      Each
                      1+
                      kr 258,170
                      3+
                      kr 240,160
                      10+
                      kr 224,480
                      25+
                      kr 215,140
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      1 Stage
                      30W
                      30W
                      6A
                      8.8VDC
                      20mm
                      20mm
                      3.1mm
                      69°C
                      MCHPE
                      1.21ohm
                      100mm, UL-Style 1569, Unstripped
                      APHC-12706-S
                      EUROPEAN THERMODYNAMICS APHC-12706-S
                      2484931

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 54 W
                      4. 5.6 A
                      5. 14.7 VDC
                      6. 40mm x 40mm x 4mm
                      Each
                      1+
                      kr 529,780
                      5+
                      kr 446,110
                      10+
                      kr 385,310
                      20+
                      kr 377,610
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      1 Stage
                      54W
                      54W
                      5.6A
                      14.7VDC
                      40mm
                      40mm
                      4mm
                      66°C
                      APHC
                      2.44ohm
                      -
                      MCHPE-127-14-06-E
                      MULTICOMP PRO MCHPE-127-14-06-E
                      1639740

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 150 W
                      4. 15.4 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.8mm
                      Each
                      1+
                      kr 541,930
                      3+
                      kr 508,760
                      10+
                      kr 453,280
                      Min: 1 / Flere: 1
                      Thermoelectric Cooler
                      1 Stage
                      150W
                      150W
                      15.4A
                      15.7VDC
                      40mm
                      40mm
                      3.8mm
                      68°C
                      MCHPE
                      0.85ohm
                      100mm, UL-Style 1569, Unstripped
                      FIT0797
                      DFROBOT FIT0797
                      4308236

                      RoHS

                      DFROBOT
                      1. Electric Cooler Module
                      2. Single Stage
                      3. 100mm to 200mm Red & Black Lead Wire
                      4. 3 A
                      5. 15.5 V
                      6. 3.6 Ohm
                      Each
                      1+
                      kr 38,870
                      Min: 1 / Flere: 1
                      -
                      1 Stage
                      -
                      -
                      3A
                      15.5V
                      40mm
                      40mm
                      4.5mm
                      -
                      -
                      3.6ohm
                      100mm to 200mm Red & Black
                      MP-ADV-071-10-07-E-C2
                      MULTICOMP PRO MP-ADV-071-10-07-E-C2
                      4568376

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 8.2 A
                      3. 8.8 V
                      4. 45.2 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 20mm L x 20mm W x 2.7mm D
                      Each
                      1+
                      kr 228,590
                      3+
                      kr 195,400
                      10+
                      kr 177,460
                      25+
                      kr 160,560
                      100+
                      kr 153,240
                      Min: 1 / Flere: 1
                      -
                      -
                      45.2W
                      -
                      8.2A
                      8.8VDC
                      20mm
                      20mm
                      2.7mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-ADV-031-15-13-E-C2
                      MULTICOMP PRO MP-ADV-031-15-13-E-C2
                      4568367

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 8.3 A
                      3. 4 V
                      4. 20.7 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 20mm L x 20mm W x 3.5mm D
                      Each
                      1+
                      kr 160,040
                      3+
                      kr 136,870
                      10+
                      kr 124,230
                      25+
                      kr 112,350
                      100+
                      kr 107,270
                      Min: 1 / Flere: 1
                      -
                      -
                      20.7W
                      -
                      8.3A
                      4V
                      20mm
                      20mm
                      3.5mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-ADV-071-10-14-E-C2
                      MULTICOMP PRO MP-ADV-071-10-14-E-C2
                      4568373

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 3.4 A
                      3. 8.8 V
                      4. 17.2 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 20mm L x 20mm W x 3.3mm D
                      Each
                      1+
                      kr 198,390
                      3+
                      kr 153,090
                      10+
                      kr 126,480
                      25+
                      kr 114,820
                      100+
                      kr 103,900
                      Min: 1 / Flere: 1
                      -
                      -
                      17.2W
                      -
                      3.4A
                      8.8VDC
                      20mm
                      20mm
                      3.3mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-ADV-031-11-17-E-C2
                      MULTICOMP PRO MP-ADV-031-11-17-E-C2
                      4568374

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 3.7 A
                      3. 3.9 V
                      4. 9 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 15mm L x 15mm W x 3.6mm D
                      Each
                      1+
                      kr 206,680
                      3+
                      kr 159,590
                      10+
                      kr 131,860
                      25+
                      kr 119,600
                      100+
                      kr 108,240
                      Min: 1 / Flere: 1
                      -
                      -
                      9W
                      -
                      3.7A
                      3.9V
                      15mm
                      15mm
                      3.6mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-APOT-023-06-075(0608)A-M1N
                      MULTICOMP PRO MP-APOT-023-06-075(0608)A-M1N
                      4568393

                      RoHS

                      MULTICOMP PRO
                      1. TE Cooler Module
                      2. 1.9 A
                      3. 2.7 V
                      4. 3.1 W
                      5. 1.29 ohm
                      6. 72.9 °C
                      7. 30 AWG Solid Bare Wire
                      8. 8.2 x 6 x 1.75mm
                      Each
                      1+
                      kr 280,690
                      3+
                      kr 240,020
                      10+
                      kr 217,900
                      25+
                      kr 197,190
                      100+
                      kr 188,150
                      Min: 1 / Flere: 1
                      -
                      -
                      3.1W
                      -
                      1.9A
                      2.7V
                      8.2mm
                      6mm
                      1.75mm
                      72.9°C
                      -
                      1.29ohm
                      30 AWG Solid Bare
                      MP-APC-199-14-09-S-F4
                      MULTICOMP PRO MP-APC-199-14-09-S-F4
                      4568390

                      RoHS

                      MULTICOMP PRO
                      1. Cycling TE Module
                      2. 10.5 A
                      3. 24.1 V
                      4. 163 W
                      5. 1.83 ohm
                      6. 75 °C
                      7. 20 AWG Red & Black Wire
                      8. 40 x 40 x 3.3mm
                      Each
                      1+
                      kr 347,660
                      3+
                      kr 323,440
                      10+
                      kr 302,290
                      25+
                      kr 289,730
                      Min: 1 / Flere: 1
                      -
                      -
                      163W
                      -
                      10.5A
                      24.1V
                      40mm
                      40mm
                      3.3mm
                      75°C
                      -
                      1.83ohm
                      20 AWG Red & Black
                      MP-ADV-097-14-12-E-C2
                      MULTICOMP PRO MP-ADV-097-14-12-E-C2
                      4568380

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 8.5 A
                      3. 12.2 V
                      4. 64.8 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 40mm L x 20mm W x 3.4mm D
                      Each
                      1+
                      kr 232,620
                      3+
                      kr 198,910
                      10+
                      kr 180,520
                      25+
                      kr 163,400
                      100+
                      kr 155,930
                      Min: 1 / Flere: 1
                      -
                      -
                      64.8W
                      -
                      8.5A
                      12.2V
                      40mm
                      20mm
                      3.4mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-APC-199-14-16-S-F4
                      MULTICOMP PRO MP-APC-199-14-16-S-F4
                      4568389

                      RoHS

                      MULTICOMP PRO
                      1. Cycling TE Module
                      2. 6 A
                      3. 24.1 V
                      4. 91.9 W
                      5. 3.21 ohm
                      6. 75 °C
                      7. 20 AWG Red & Black Wire
                      8. 40 x 40 x 4mm
                      Each
                      1+
                      kr 354,540
                      3+
                      kr 329,870
                      10+
                      kr 308,270
                      25+
                      kr 295,490
                      Min: 1 / Flere: 1
                      -
                      -
                      91.9W
                      -
                      6A
                      24.1V
                      40mm
                      40mm
                      4mm
                      75°C
                      -
                      3.21ohm
                      20 AWG Red & Black
                      MP-APC-199-13-23-S-F4
                      MULTICOMP PRO MP-APC-199-13-23-S-F4
                      4568387

                      RoHS

                      MULTICOMP PRO
                      1. Cycling TE Module
                      2. 3.5 A
                      3. 24.1 V
                      4. 53 W
                      5. 5.17 ohm
                      6. 75 °C
                      7. 20 AWG Red & Black Wire
                      8. 40 x 40 x 4.7mm
                      Each
                      1+
                      kr 342,650
                      3+
                      kr 318,730
                      10+
                      kr 297,950
                      25+
                      kr 285,540
                      Min: 1 / Flere: 1
                      -
                      -
                      53W
                      -
                      3.5A
                      24.1V
                      40mm
                      40mm
                      4.7mm
                      75°C
                      -
                      5.17ohm
                      20 AWG Red & Black
                      MP-ADV-097-14-16-E-C2
                      MULTICOMP PRO MP-ADV-097-14-16-E-C2
                      4568381

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 6.2 A
                      3. 12.2 V
                      4. 49.6 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 40mm L x 20mm W x 3.7mm D
                      Each
                      1+
                      kr 246,600
                      3+
                      kr 210,800
                      10+
                      kr 191,430
                      25+
                      kr 173,120
                      100+
                      kr 165,270
                      Min: 1 / Flere: 1
                      -
                      -
                      49.6W
                      -
                      6.2A
                      12.2V
                      40mm
                      20mm
                      3.7mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-APC-127-10-24-S-F4
                      MULTICOMP PRO MP-APC-127-10-24-S-F4
                      4568385

                      RoHS

                      MULTICOMP PRO
                      1. Cycling TE Module
                      2. 2 A
                      3. 15.7 V
                      4. 19.5 W
                      5. 6.7 ohm
                      6. 77 °C
                      7. 22 AWG Red & Black Wire
                      8. 30 x 30 x 4.75mm
                      Each
                      1+
                      kr 255,870
                      3+
                      kr 218,790
                      10+
                      kr 198,610
                      25+
                      kr 179,700
                      100+
                      kr 171,550
                      Min: 1 / Flere: 1
                      -
                      -
                      19.5W
                      -
                      2A
                      15.7VDC
                      30mm
                      30mm
                      4.75mm
                      77°C
                      -
                      6.7ohm
                      22 AWG Red & Black
                      MP-APC-199-14-22-S-F4
                      MULTICOMP PRO MP-APC-199-14-22-S-F4
                      4568388

                      RoHS

                      MULTICOMP PRO
                      1. Cycling TE Module
                      2. 4 A
                      3. 24.1 V
                      4. 61.2 W
                      5. 4.94 ohm
                      6. 75 °C
                      7. 20 AWG Red & Black Wire
                      8. 40 x 40 x 4.6mm
                      Each
                      1+
                      kr 362,540
                      3+
                      kr 337,200
                      10+
                      kr 315,300
                      25+
                      kr 302,140
                      Min: 1 / Flere: 1
                      -
                      -
                      61.2W
                      -
                      4A
                      24.1V
                      40mm
                      40mm
                      4.6mm
                      75°C
                      -
                      4.94ohm
                      20 AWG Red & Black
                      MP-APC-127-10-15-S-F4
                      MULTICOMP PRO MP-APC-127-10-15-S-F4
                      4568386

                      RoHS

                      MULTICOMP PRO
                      1. Cycling TE Module
                      2. 3 A
                      3. 15.7 V
                      4. 32.5 W
                      5. 4 ohm
                      6. 77 °C
                      7. 22 AWG Red & Black Wire
                      8. 30 x 30 x 3.85mm
                      Each
                      1+
                      kr 227,990
                      3+
                      kr 194,950
                      10+
                      kr 176,930
                      25+
                      kr 160,110
                      100+
                      kr 152,860
                      Min: 1 / Flere: 1
                      -
                      -
                      32.5W
                      -
                      3A
                      15.7VDC
                      30mm
                      30mm
                      3.85mm
                      77°C
                      -
                      4ohm
                      22 AWG Red & Black
                      MP-ADV-031-14-16-E-C2
                      MULTICOMP PRO MP-ADV-031-14-16-E-C2
                      4568371

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 6.2 A
                      3. 4 V
                      4. 13.7 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 20mm L x 20mm W x 3.8mm D
                      Each
                      1+
                      kr 182,170
                      3+
                      kr 140,600
                      10+
                      kr 116,090
                      25+
                      kr 105,470
                      100+
                      kr 95,380
                      Min: 1 / Flere: 1
                      -
                      -
                      13.7W
                      -
                      6.2A
                      4V
                      20mm
                      20mm
                      3.8mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-ADV-035-14-16-E-C2
                      MULTICOMP PRO MP-ADV-035-14-16-E-C2
                      4568379

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 5.5 A
                      3. 4.3 V
                      4. 15.4 W
                      5. 70 °C
                      6. Red & Black Wire
                      7. 30mm L x 15mm W x 3.7mm D
                      Each
                      1+
                      kr 162,880
                      3+
                      kr 139,260
                      10+
                      kr 126,400
                      25+
                      kr 114,370
                      100+
                      kr 109,210
                      Min: 1 / Flere: 1
                      -
                      -
                      15.4W
                      -
                      5.5A
                      4.3V
                      30mm
                      15mm
                      3.7mm
                      70°C
                      -
                      -
                      Red & Black
                      MP-APHM04-032-12X
                      MULTICOMP PRO MP-APHM04-032-12X
                      4568391

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Module
                      2. 0.6 A
                      3. 4 V
                      4. 1.5 W
                      5. 4.98 ohm
                      6. 71 K
                      7. Insulated Wire
                      8. 6.4mm L x 8mm W x 2.3mm D
                      Each
                      1+
                      kr 239,270
                      3+
                      kr 222,530
                      10+
                      kr 208,100
                      25+
                      kr 199,360
                      Min: 1 / Flere: 1
                      -
                      -
                      1.5W
                      -
                      600mA
                      4V
                      6.4mm
                      8mm
                      2.3mm
                      71K
                      -
                      4.98ohm
                      Insulated
                      MP-APOT-068-06-09(1313)A-M1A
                      MULTICOMP PRO MP-APOT-068-06-09(1313)A-M1A
                      4568392

                      RoHS

                      MULTICOMP PRO
                      1. TE Cooler Module
                      2. 1.5 A
                      3. 7.9V
                      4. 7.1 W
                      5. 4.89 ohm
                      6. 72.9 °C
                      7. 30 AWG Solid Bare Wire
                      8. 13.2 x 13.2 x 2.4mm
                      Each
                      1+
                      kr 272,990
                      3+
                      kr 233,370
                      10+
                      kr 211,920
                      25+
                      kr 191,660
                      100+
                      kr 182,990
                      Min: 1 / Flere: 1
                      -
                      -
                      7.1W
                      -
                      1.5A
                      7.9V
                      13.2mm
                      13.2mm
                      2.4mm
                      72.9°C
                      -
                      4.89ohm
                      30 AWG Solid Bare
                      SammenlignPris forAntal
                      1-25 af 54 varer
                      af 3 side(r)