Antal | |
---|---|
1+ | kr 831,920 |
Produktoplysninger
Produktoversigt
TSPC series are high performance DIN-rail mount power supplies for harsh industrial environments. The design is based on the popular TRACOPOWER TSP series but with reduced electrical features to make these power supplies an easy to install and cost efficient but reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines. The TSPC series power supplies complies with the latest safety and EMC standards for industrial environments and include ATEX EN 60079 certification for applications in hazardous locations. It complies with IEC/EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1-07, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No.107, EN 60204-, EN 50178, EN 61558-2-6, EN 61558-2-16, EN 60079-15 II3G EX nA IIC T4, certificate no. EPS 10 ATEX 1 269 X, UL 121201 Class I; Div 2; Groups A,B,C & D; T4.
- Rugged metal case for harsh industrial environments
- Industrial operating temperature range from -25°C to +70°C
- Overload and overtemperature protection
- Power boost up to 120%
- Shock and vibration proof
- International safety approval package
- ATEX certification for hazardous locations
- 3-year product warranty
- Convection cooling, no internal fan
- Safety class I (IEC 536), IP 20 (IEC/EN 60) degree of protection
Tekniske specifikationer
ITE, Hazardous Locations & Laboratory Equipment
120W
2.5A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1 Output
48VDC
-
-
-
85V AC to 132V AC, 187V AC to 264V AC
TSPC Series
Tekniske dokumenter (1)
Alternativer til TSPC 120-148
3 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse