2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Udskriv side

                                                                                                2331211-2

                                                                                                Development Kit, AmbiMate MS4 Sensor Module, Audio, Humidity, Light, Motion, Temperature

                                                                                                TE CONNECTIVITY
                                                                                                TE CONNECTIVITY 2331211-2
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummer2331211-2
                                                                                                Varenummer2916873
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                7 På Lager
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
                                                                                                Leveres så længe lager haves
                                                                                                Antal
                                                                                                1+kr 339,690
                                                                                                5+kr 332,920
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 339,69 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                TE CONNECTIVITY
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummer2331211-2
                                                                                                Varenummer2916873
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Board TypeDevelopment Kit
                                                                                                IC / Module Used2314277-2
                                                                                                Application Sub TypeSensor
                                                                                                Kit ContentsAmbiMate Development Kit 2314277-2, AmbiMate Loom ARD - 1-2332094-1, AmbiMate Loom PI - 2332094-1
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                AmbiMate MS4 series sensor module development kit allows a developer with use of some downloadable code to connect to either a Raspberry Pi or Arduino and start collecting data within 30 minutes. AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by integrating the MS4 series pre-engineered, four core sensor solutions for motion/light/temperature/humidity and other MS4 series sensor module include sound detection.

                                                                                                • I2C communication protocol
                                                                                                • Space saving compact design
                                                                                                • Multiple attach methods to accommodate your application need
                                                                                                • One footprint allows multiple sensor configurations and flexibility in design

                                                                                                Indhold

                                                                                                AmbiMate MS4 2314277-2, AmbiMate Loom PI 2332094-1, AmbiMate Loom ARD 1-2332094-1.

                                                                                                Tekniske specifikationer

                                                                                                Board Type

                                                                                                Development Kit

                                                                                                Application Sub Type

                                                                                                Sensor

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                IC / Module Used

                                                                                                2314277-2

                                                                                                Kit Contents

                                                                                                AmbiMate Development Kit 2314277-2, AmbiMate Loom ARD - 1-2332094-1, AmbiMate Loom PI - 2332094-1

                                                                                                Tekniske dokumenter (3)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                New Zealand
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):2.26796