2. Connectors
                                                                                                3. Plug & Socket Connectors & Components
                                                                                                4. Plug & Socket Connector Housings
                                                                                                Udskriv side

                                                                                                1-1827863-5

                                                                                                Connector Housing, Dynamic D-1100D, Receptacle, 30 Ways, 2 mm

                                                                                                TE CONNECTIVITY
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TE CONNECTIVITY 1-1827863-5
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummer1-1827863-5
                                                                                                Varenummer2442460
                                                                                                ProduktsortimentDynamic D-1100D
                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 19 uge(r)
                                                                                                Antal
                                                                                                2000+kr 6,550
                                                                                                Pris for:Each
                                                                                                Minimum: 2000
                                                                                                Flere: 2000
                                                                                                kr 13.100,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                TE CONNECTIVITY
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummer1-1827863-5
                                                                                                Varenummer2442460
                                                                                                ProduktsortimentDynamic D-1100D
                                                                                                Product RangeDynamic D-1100D
                                                                                                GenderReceptacle(Vis relaterede konnektorer)
                                                                                                No. of Positions30Ways
                                                                                                Pitch Spacing2mm
                                                                                                For Use WithDynamic D-1000 Series Socket Contacts
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                The Dynamic D-1100D series Signal Connectors are robust connector family for signal lines for both wire-to-board and wire-to-wire applications. These signal connectors provide an efficient and reliable device connection solution. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of application. Extensive portfolio of wire-to-board and wire-to wire-products foster design flexibility and is completed by TH and SMT types, crimp and spring clamp types meeting individual needs.

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                Dynamic D-1100D

                                                                                                No. of Positions

                                                                                                30Ways

                                                                                                For Use With

                                                                                                Dynamic D-1000 Series Socket Contacts

                                                                                                Gender

                                                                                                Receptacle

                                                                                                Pitch Spacing

                                                                                                2mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Tekniske dokumenter (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Drawing EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366990
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
                                                                                                Vægt (kg):.05